SWITCH PB ILLUM RND ALT SPDT BLU - A16L-TAA-24-1
| Digi-Key Part Number | A16L-TAA-24-1-ND |
1 |
18.67000 |
Extended Price
18.67 |
| Manufacturer Part Number | A16L-TAA-24-1 | |||
| Description | SWITCH PB ILLUM RND ALT SPDT BLU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A16L-TAA-24-1 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Round Button |
| Actuator Color | Blue |
| Illumination Type, Color | Incandescent, Blue |
| Illumination Voltage | 24.00 VDC [Typ] |
| Illumination Voltage | 24.00 VAC [Typ] |
| Cutout Hole | 16.00mm Dia. |
| Diameter | 18.0000 mm [Typ] |
| Actuator Length | 9.300 mm [Typ] |
| Bushing Length | 10.800 mm [Typ] |
| Bushing Thread | M16 x 1 |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 200000 [Min] |
| Sealing | IP40 |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A16L TAA 24 1 A16LTAA241 |
SWITCH PB ILLUM RND ALT SPDT BLU - A16L-TAA-24-1 (A16L-TAA-24-1-ND)
Related parts:SWITCH PB ILLUM RND ALT SPDT BLU - A16L-TAA-24-1
Order 'switch pb illum rnd alt spdt blu - A16L-TAA-24-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-TAA-24-1-ND.
SWITCH PB ILLUM RND ALT SPDT BLU - A165L-TAA-24-1
Order 'switch pb illum rnd alt spdt blu - A165L-TAA-24-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-TAA-24-1-ND.
SWITCH PB ILLUM RND ALT SPDT BLU - A16L-TAA-12-1
Order 'switch pb illum rnd alt spdt blu - A16L-TAA-12-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-TAA-12-1-ND.
SWITCH PB ILLUM RND ALT SPDT BLU - A16L-TAA-12D-1
Order 'switch pb illum rnd alt spdt blu - A16L-TAA-12D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-TAA-12D-1-ND.
SWITCH PB ILLUM RND ALT DPDT BLU - A16L-TAA-24-2
Order 'switch pb illum rnd alt dpdt blu - A16L-TAA-24-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-TAA-24-2-ND.
SWITCH PB ILLUM RND ALT SPDT BLU - A16L-TAA-24D-1
Order 'switch pb illum rnd alt spdt blu - A16L-TAA-24D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-TAA-24D-1-ND.
SWITCH PB ILLUM RND ALT SPDT BLU - A16L-TAA-5-1
Order 'switch pb illum rnd alt spdt blu - A16L-TAA-5-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-TAA-5-1-ND.
SWITCH PB ILLUM RND ALT SPDT BLU - A16L-TAA-5D-1
Order 'switch pb illum rnd alt spdt blu - A16L-TAA-5D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-TAA-5D-1-ND.
SWITCH PB ILLUM RND ALT SPDT BLU - A165L-TAA-12-1
Order 'switch pb illum rnd alt spdt blu - A165L-TAA-12-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-TAA-12-1-ND.
SWITCH PB ILLUM RND ALT SPDT BLU - A165L-TAA-12D-1
Order 'switch pb illum rnd alt spdt blu - A165L-TAA-12D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-TAA-12D-1-ND.
SWITCH PB ILLUM RND ALT DPDT BLU - A165L-TAA-24-2
Order 'switch pb illum rnd alt dpdt blu - A165L-TAA-24-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-TAA-24-2-ND.
SWITCH PB ILLUM RND ALT SPDT BLU - A165L-TAA-24D-1
Order 'switch pb illum rnd alt spdt blu - A165L-TAA-24D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-TAA-24D-1-ND.
SWITCH PB ILLUM RND ALT SPDT BLU - A165L-TAA-5-1
Order 'switch pb illum rnd alt spdt blu - A165L-TAA-5-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-TAA-5-1-ND.
SWITCH PB ILLUM RND ALT SPDT BLU - A165L-TAA-5D-1
Order 'switch pb illum rnd alt spdt blu - A165L-TAA-5D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-TAA-5D-1-ND.
SWITCH PB ILLUM SQR ALT SPDT BLU - A16L-AAA-24-1
Order 'switch pb illum sqr alt spdt blu - A16L-AAA-24-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-AAA-24-1-ND.
Send this link via E-Mail
Help With This Screen