SWITCH PB ILLUM RCT ALT DPDT YEL - A16L-JYA-24-2
| Digi-Key Part Number | A16L-JYA-24-2-ND |
1 |
20.31000 |
Extended Price
20.31 |
| Manufacturer Part Number | A16L-JYA-24-2 | |||
| Description | SWITCH PB ILLUM RCT ALT DPDT YEL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A16L-JYA-24-2 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Rectangular Button |
| Actuator Color | Yellow |
| Illumination Type, Color | Incandescent, Yellow |
| Illumination Voltage | 24.00 VDC [Typ] |
| Illumination Voltage | 24.00 VAC [Typ] |
| Cutout Hole | 16.00mm Dia. |
| Length | 24.000 mm [Typ] |
| Width | 18.000 mm [Typ] |
| Actuator Length | 9.300 mm [Typ] |
| Bushing Length | 10.800 mm [Typ] |
| Bushing Thread | M16 x 1 |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 200000 [Min] |
| Sealing | IP40 |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A16L JYA 24 2 A16LJYA242 |
SWITCH PB ILLUM RCT ALT DPDT YEL - A16L-JYA-24-2 (A16L-JYA-24-2-ND)
Related parts:SWITCH PB ILLUM RCT ALT DPDT YEL - A16L-JYA-24-2
Order 'switch pb illum rct alt dpdt yel - A16L-JYA-24-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JYA-24-2-ND.
SWITCH PB ILLUM RCT ALT DPDT YEL - A165L-JYA-24-2
Order 'switch pb illum rct alt dpdt yel - A165L-JYA-24-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JYA-24-2-ND.
SWITCH PB ILLUM RCT ALT DPDT YEL - A16L-JYA-12-2
Order 'switch pb illum rct alt dpdt yel - A16L-JYA-12-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JYA-12-2-ND.
SWITCH PB ILLUM RCT ALT DPDT YEL - A16L-JYA-12D-2
Order 'switch pb illum rct alt dpdt yel - A16L-JYA-12D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JYA-12D-2-ND.
SWITCH PB ILLUM RCT ALT SPDT YEL - A16L-JYA-24-1
Order 'switch pb illum rct alt spdt yel - A16L-JYA-24-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JYA-24-1-ND.
SWITCH PB ILLUM RCT ALT DPDT YEL - A16L-JYA-24D-2
Order 'switch pb illum rct alt dpdt yel - A16L-JYA-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JYA-24D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT YEL - A16L-JYA-5-2
Order 'switch pb illum rct alt dpdt yel - A16L-JYA-5-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JYA-5-2-ND.
SWITCH PB ILLUM RCT ALT DPDT YEL - A16L-JYA-5D-2
Order 'switch pb illum rct alt dpdt yel - A16L-JYA-5D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JYA-5D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT YEL - A165L-JYA-12-2
Order 'switch pb illum rct alt dpdt yel - A165L-JYA-12-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JYA-12-2-ND.
SWITCH PB ILLUM RCT ALT DPDT YEL - A165L-JYA-12D-2
Order 'switch pb illum rct alt dpdt yel - A165L-JYA-12D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JYA-12D-2-ND.
SWITCH PB ILLUM RCT ALT SPDT YEL - A165L-JYA-24-1
Order 'switch pb illum rct alt spdt yel - A165L-JYA-24-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JYA-24-1-ND.
SWITCH PB ILLUM RCT ALT DPDT YEL - A165L-JYA-24D-2
Order 'switch pb illum rct alt dpdt yel - A165L-JYA-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JYA-24D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT YEL - A165L-JYA-5-2
Order 'switch pb illum rct alt dpdt yel - A165L-JYA-5-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JYA-5-2-ND.
SWITCH PB ILLUM RCT ALT DPDT YEL - A165L-JYA-5D-2
Order 'switch pb illum rct alt dpdt yel - A165L-JYA-5D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JYA-5D-2-ND.
SWITCH PB ILLUM SQR ALT DPDT YEL - A16L-AYA-24-2
Order 'switch pb illum sqr alt dpdt yel - A16L-AYA-24-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-AYA-24-2-ND.
Send this link via E-Mail
Help With This Screen