SWITCH PB ILLUM RCT ALT DPDT WHT - A16L-JWA-24D-2
| Digi-Key Part Number | A16L-JWA-24D-2-ND |
1 |
23.74000 |
Extended Price
23.74 |
| Manufacturer Part Number | A16L-JWA-24D-2 | |||
| Description | SWITCH PB ILLUM RCT ALT DPDT WHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A16L-JWA-24D-2 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Rectangular Button |
| Actuator Color | White |
| Illumination Type, Color | LED, White |
| Illumination Voltage | 24.00 VDC [Typ] |
| Cutout Hole | 16.00mm Dia. |
| Length | 24.000 mm [Typ] |
| Width | 18.000 mm [Typ] |
| Actuator Length | 9.300 mm [Typ] |
| Bushing Length | 10.800 mm [Typ] |
| Bushing Thread | M16 x 1 |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 200000 [Min] |
| Sealing | IP40 |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A16L JWA 24D 2 A16LJWA24D2 |
SWITCH PB ILLUM RCT ALT DPDT WHT - A16L-JWA-24D-2 (A16L-JWA-24D-2-ND)
Related parts:SWITCH PB ILLUM RCT ALT DPDT WHT - A16L-JWA-24D-2
Order 'switch pb illum rct alt dpdt wht - A16L-JWA-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JWA-24D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-24D-2
Order 'switch pb illum rct alt dpdt wht - A165L-JWA-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-24D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A16L-JWA-12-2
Order 'switch pb illum rct alt dpdt wht - A16L-JWA-12-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JWA-12-2-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A16L-JWA-12D-2
Order 'switch pb illum rct alt dpdt wht - A16L-JWA-12D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JWA-12D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A16L-JWA-24-2
Order 'switch pb illum rct alt dpdt wht - A16L-JWA-24-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JWA-24-2-ND.
SWITCH PB ILLUM RCT ALT SPDT WHT - A16L-JWA-24D-1
Order 'switch pb illum rct alt spdt wht - A16L-JWA-24D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JWA-24D-1-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A16L-JWA-5-2
Order 'switch pb illum rct alt dpdt wht - A16L-JWA-5-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JWA-5-2-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A16L-JWA-5D-2
Order 'switch pb illum rct alt dpdt wht - A16L-JWA-5D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JWA-5D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-12-2
Order 'switch pb illum rct alt dpdt wht - A165L-JWA-12-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-12-2-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-12D-2
Order 'switch pb illum rct alt dpdt wht - A165L-JWA-12D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-12D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-24-2
Order 'switch pb illum rct alt dpdt wht - A165L-JWA-24-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-24-2-ND.
SWITCH PB ILLUM RCT ALT SPDT WHT - A165L-JWA-24D-1
Order 'switch pb illum rct alt spdt wht - A165L-JWA-24D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-24D-1-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-5-2
Order 'switch pb illum rct alt dpdt wht - A165L-JWA-5-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-5-2-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-5D-2
Order 'switch pb illum rct alt dpdt wht - A165L-JWA-5D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-5D-2-ND.
SWITCH PB ILLUM SQR ALT DPDT WHT - A16L-AWA-24D-2
Order 'switch pb illum sqr alt dpdt wht - A16L-AWA-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-AWA-24D-2-ND.
Send this link via E-Mail
Help With This Screen