SWITCH PB ILLUM RCT ALT DPDT BLU - A16L-JAA-24-2 - Switches
DPDT Pushbutton Switch On-On 5A @ 125VAC Omron Electronics Inc-IA Div A16L-JAA-24-2
| Digi-Key Part Number | A16L-JAA-24-2-ND |
1 |
17.57000 |
Extended Price
17.57 |
| Manufacturer Part Number | A16L-JAA-24-2 | |||
| Description | SWITCH PB ILLUM RCT ALT DPDT BLU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A16L-JAA-24-2 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Actuator Type | Rectangular Button |
| Circuit | DPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Illumination Type, Color | Incandescent, Blue |
| Illumination Voltage (Nominal) | 24 VAC/DC |
| Mounting Type | Panel Mount |
| Switch Function | On-On |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A16L JAA 24 2 A16LJAA242 |
A16L-JAA-24-2 Specification Sheet
SWITCH PB ILLUM RCT ALT DPDT BLU - A16L-JAA-24-2 (A16L-JAA-24-2-ND) - Switches
Related parts DPDT Pushbutton Switch On-On 5A @ 125VAC Omron Electronics Inc-IA Div A16L-JAA-24-2SWITCH PB ILLUM RCT ALT DPDT BLU - A16L-JAA-24-2
Order 'switch pb illum rct alt dpdt blu - A16L-JAA-24-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-JAA-24-2-ND.
SWITCH PB ILLUM RCT ALT SPDT BLU - A16L-JAA-24-1
Order 'switch pb illum rct alt spdt blu - A16L-JAA-24-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-JAA-24-1-ND.
SWITCH PB ILLUM RCT ALT DPDT BLU - A165L-JAA-24-2
Order 'switch pb illum rct alt dpdt blu - A165L-JAA-24-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165L-JAA-24-2-ND.
SWITCH PB ILLUM RCT ALT DPDT BLU - A16L-JAA-24D-2
Order 'switch pb illum rct alt dpdt blu - A16L-JAA-24D-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-JAA-24D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT BLU - A16L-JAA-12-2
Order 'switch pb illum rct alt dpdt blu - A16L-JAA-12-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-JAA-12-2-ND.
SWITCH PB ILLUM RCT ALT DPDT BLU - A16L-JAA-12D-2
Order 'switch pb illum rct alt dpdt blu - A16L-JAA-12D-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-JAA-12D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT BLU - A16L-JAA-5-2
Order 'switch pb illum rct alt dpdt blu - A16L-JAA-5-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-JAA-5-2-ND.
SWITCH PB ILLUM RCT ALT DPDT BLU - A16L-JAA-5D-2
Order 'switch pb illum rct alt dpdt blu - A16L-JAA-5D-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-JAA-5D-2-ND.
SWITCH PB ILLUM SQR ALT DPDT BLU - A16L-AAA-24-2
Order 'switch pb illum sqr alt dpdt blu - A16L-AAA-24-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-AAA-24-2-ND.
SWITCH PB ILLUM RCT MOM DPDT BLU - A16L-JAM-24-2
Order 'switch pb illum rct mom dpdt blu - A16L-JAM-24-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-JAM-24-2-ND.
SWITCH PB ILLUM RCT ALT DPDT GRN - A16L-JGA-24-2
Order 'switch pb illum rct alt dpdt grn - A16L-JGA-24-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-JGA-24-2-ND.
SWITCH PB ILLUM RCT ALT DPDT RED - A16L-JRA-24-2
Order 'switch pb illum rct alt dpdt red - A16L-JRA-24-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-JRA-24-2-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A16L-JWA-24-2
Order 'switch pb illum rct alt dpdt wht - A16L-JWA-24-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-JWA-24-2-ND.
SWITCH PB ILLUM RCT ALT DPDT YEL - A16L-JYA-24-2
Order 'switch pb illum rct alt dpdt yel - A16L-JYA-24-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-JYA-24-2-ND.
SWITCH PB ILLUM RND ALT DPDT BLU - A16L-TAA-24-2
Order 'switch pb illum rnd alt dpdt blu - A16L-TAA-24-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-TAA-24-2-ND.
Options for DPDT Pushbutton Switch On-On 5A @ 125VAC Omron Electronics Inc-IA Div A16L-JAA-24-2
Send this link via E-Mail
Help With This Screen
