Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-12D-2

Digi-Key Part Number A165L-JWA-12D-2-ND
Price Break
1
Unit Price
27.01000
Extended Price
27.01
Manufacturer Part NumberA165L-JWA-12D-2
DescriptionSWITCH PB ILLUM RCT ALT DPDT WHT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA165L-JWA-12D-2
VendorOmron Industrial Automation
CategorySwitches, Encoders
Mounting TypePanel Mount
TypeIlluminated
CircuitDPDT
Switch FunctionOn-On
Contact Rating @ Voltage3A @ 250VAC
Contact Rating @ Voltage3A @ 30VDC
Contact Rating @ Voltage5A @ 125VAC
OrientationVertical
Termination StyleSolder Lug
Actuator TypeRectangular Button
Actuator ColorWhite
Illumination Type, ColorLED, White
Illumination Voltage12.00 VDC [Typ]
Cutout Hole16.00mm Dia.
Length24.000 mm [Typ]
Width18.000 mm [Typ]
Actuator Length9.300 mm [Typ]
Bushing Length10.800 mm [Typ]
Bushing ThreadM16 x 1
Electrical Life (Cycles)100000 [Min]
Mechanical Life (Cycles)200000 [Min]
SealingIP65
Operating Temperature-10 °C [Min]
Operating Temperature55 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A165L JWA 12D 2
A165LJWA12D2

A165L-JWA-12D-2 Specification Sheet

Image of SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-12D-2

SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-12D-2 (A165L-JWA-12D-2-ND)

Related parts:
SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-12D-2
 Order 'switch pb illum rct alt dpdt wht - A165L-JWA-12D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-12D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-12-2
 Order 'switch pb illum rct alt dpdt wht - A165L-JWA-12-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-12-2-ND.
SWITCH PB ILLUM RCT ALT SPDT WHT - A165L-JWA-12D-1
 Order 'switch pb illum rct alt spdt wht - A165L-JWA-12D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-12D-1-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-24-2
 Order 'switch pb illum rct alt dpdt wht - A165L-JWA-24-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-24-2-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-24D-2
 Order 'switch pb illum rct alt dpdt wht - A165L-JWA-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-24D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-5-2
 Order 'switch pb illum rct alt dpdt wht - A165L-JWA-5-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-5-2-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-5D-2
 Order 'switch pb illum rct alt dpdt wht - A165L-JWA-5D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-5D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT WHT - A16L-JWA-12D-2
 Order 'switch pb illum rct alt dpdt wht - A16L-JWA-12D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JWA-12D-2-ND.
SWITCH PB ILLUM SQR ALT DPDT WHT - A165L-AWA-12D-2
 Order 'switch pb illum sqr alt dpdt wht - A165L-AWA-12D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-AWA-12D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT BLU - A165L-JAA-12D-2
 Order 'switch pb illum rct alt dpdt blu - A165L-JAA-12D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JAA-12D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT GRN - A165L-JGA-12D-2
 Order 'switch pb illum rct alt dpdt grn - A165L-JGA-12D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JGA-12D-2-ND.
SWITCH PB ILLUM RCT ALT DPDT RED - A165L-JRA-12D-2
 Order 'switch pb illum rct alt dpdt red - A165L-JRA-12D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JRA-12D-2-ND.
SWITCH PB ILLUM RCT ALT SPDT WHT - A165L-JWA-12-1
 Order 'switch pb illum rct alt spdt wht - A165L-JWA-12-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-12-1-ND.
SWITCH PB ILLUM RCT ALT SPDT WHT - A165L-JWA-24-1
 Order 'switch pb illum rct alt spdt wht - A165L-JWA-24-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-24-1-ND.
SWITCH PB ILLUM RCT ALT SPDT WHT - A165L-JWA-24D-1
 Order 'switch pb illum rct alt spdt wht - A165L-JWA-24D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JWA-24D-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-12-2 Next: SWITCH PB ILLUM RCT ALT DPDT WHT - A165L-JWA-24-2