SWITCH PB ILLUM SQR MOM DPDT RED - A165L-ARM-5D-2 - Switches
| Digi-Key Part Number | A165L-ARM-5D-2-ND |
1 |
20.54000 |
Extended Price
20.54 |
| Manufacturer Part Number | A165L-ARM-5D-2 | |||
| Description | SWITCH PB ILLUM SQR MOM DPDT RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A165L-ARM-5D-2 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | DPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 5 VDC |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A165L ARM 5D 2 A165LARM5D2 |
A165L-ARM-5D-2 Specification Sheet
SWITCH PB ILLUM SQR MOM DPDT RED - A165L-ARM-5D-2 (A165L-ARM-5D-2-ND) - Switches
Related parts Switches :SWITCH PB ILLUM SQR MOM DPDT RED - A165L-ARM-5D-2
Order 'switch pb illum sqr mom dpdt red - A165L-ARM-5D-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165L-ARM-5D-2-ND.
SWITCH PB ILLUM SQR MOM DPDT RED - A165L-ARM-12-2
Order 'switch pb illum sqr mom dpdt red - A165L-ARM-12-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165L-ARM-12-2-ND.
SWITCH PB ILLUM SQR MOM DPDT RED - A165L-ARM-12D-2
Order 'switch pb illum sqr mom dpdt red - A165L-ARM-12D-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165L-ARM-12D-2-ND.
SWITCH PB ILLUM SQR MOM DPDT RED - A165L-ARM-24-2
Order 'switch pb illum sqr mom dpdt red - A165L-ARM-24-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165L-ARM-24-2-ND.
SWITCH PB ILLUM SQR MOM DPDT RED - A165L-ARM-5-2
Order 'switch pb illum sqr mom dpdt red - A165L-ARM-5-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165L-ARM-5-2-ND.
SWITCH PB ILLUM SQR MOM DPDT RED - A16L-ARM-5D-2
Order 'switch pb illum sqr mom dpdt red - A16L-ARM-5D-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-ARM-5D-2-ND.
SWITCH PB ILLUM SQR MOM SPDT RED - A165L-ARM-5D-1
Order 'switch pb illum sqr mom spdt red - A165L-ARM-5D-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165L-ARM-5D-1-ND.
SWITCH PB ILLUM RCT MOM DPDT RED - A165L-JRM-5D-2
Order 'switch pb illum rct mom dpdt red - A165L-JRM-5D-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165L-JRM-5D-2-ND.
SWITCH PB ILLUM RND MOM DPDT RED - A165L-TRM-5D-2
Order 'switch pb illum rnd mom dpdt red - A165L-TRM-5D-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165L-TRM-5D-2-ND.
SWITCH PB ILLUM SQR MOM DPDT RED - A16L-ARM-12-2
Order 'switch pb illum sqr mom dpdt red - A16L-ARM-12-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-ARM-12-2-ND.
SWITCH PB ILLUM SQR MOM DPDT RED - A16L-ARM-12D-2
Order 'switch pb illum sqr mom dpdt red - A16L-ARM-12D-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-ARM-12D-2-ND.
SWITCH PB ILLUM SQR MOM DPDT RED - A16L-ARM-24-2
Order 'switch pb illum sqr mom dpdt red - A16L-ARM-24-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-ARM-24-2-ND.
SWITCH PB ILLUM SQR MOM DPDT RED - A16L-ARM-24D-2
Order 'switch pb illum sqr mom dpdt red - A16L-ARM-24D-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-ARM-24D-2-ND.
SWITCH PB ILLUM SQR MOM DPDT RED - A16L-ARM-5-2
Order 'switch pb illum sqr mom dpdt red - A16L-ARM-5-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-ARM-5-2-ND.
SWITCH PB ILLUM SQR MOM DPDT GRN - A165L-AGM-5D-2
Order 'switch pb illum sqr mom dpdt grn - A165L-AGM-5D-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165L-AGM-5D-2-ND.
Send this link via E-Mail
Help With This Screen
