SWITCH PB RECTANG MOM DPDT BLUE - A165-JAM-2
| Digi-Key Part Number | A165-JAM-2-ND |
1 |
17.85000 |
Extended Price
17.85 |
| Manufacturer Part Number | A165-JAM-2 | |||
| Description | SWITCH PB RECTANG MOM DPDT BLUE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A165-JAM-2 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | DPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Rectangular Button |
| Actuator Color | Blue |
| Cutout Hole | 16.00mm Dia. |
| Length | 24.000 mm [Typ] |
| Width | 18.000 mm [Typ] |
| Actuator Length | 9.300 mm [Typ] |
| Bushing Length | 10.800 mm [Typ] |
| Bushing Thread | M16 x 1 |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 2000000 [Min] |
| Sealing | IP65 |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A165 JAM 2 A165JAM2 |
A165-JAM-2 Specification Sheet
SWITCH PB RECTANG MOM DPDT BLUE - A165-JAM-2 (A165-JAM-2-ND)
Related parts:SWITCH PB RECTANG MOM DPDT BLUE - A165-JAM-2
Order 'switch pb rectang mom dpdt blue - A165-JAM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-JAM-2-ND.
SWITCH PB RECTANG MOM DPDT BLUE - A16-JAM-2
Order 'switch pb rectang mom dpdt blue - A16-JAM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16-JAM-2-ND.
SWITCH PB RECTANG ALT DPDT BLUE - A165-JAA-2
Order 'switch pb rectang alt dpdt blue - A165-JAA-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-JAA-2-ND.
SWITCH PB RECTANG MOM SPDT BLUE - A165-JAM-1
Order 'switch pb rectang mom spdt blue - A165-JAM-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-JAM-1-ND.
SWITCH PB ROUND MOM DPDT BLUE - A165-TAM-2
Order 'switch pb round mom dpdt blue - A165-TAM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-TAM-2-ND.
SWITCH PB SQUARE MOM DPDT BLUE - A165-AAM-2
Order 'switch pb square mom dpdt blue - A165-AAM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1312-ND.
SWITCH PB SQUARE ALT DPDT BLUE - A165-AAA-2
Order 'switch pb square alt dpdt blue - A165-AAA-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-AAA-2-ND.
SWITCH PB RECTANG ALT DPDT BLACK - A165-JBA-2
Order 'switch pb rectang alt dpdt black - A165-JBA-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-JBA-2-ND.
SWITCH PB RECTANG ALT DPDT GREEN - A165-JGA-2
Order 'switch pb rectang alt dpdt green - A165-JGA-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-JGA-2-ND.
SWITCH PB RECTANG ALT DPDT RED - A165-JRA-2
Order 'switch pb rectang alt dpdt red - A165-JRA-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-JRA-2-ND.
SWITCH PB RECTANG ALT DPDT WHITE - A165-JWA-2
Order 'switch pb rectang alt dpdt white - A165-JWA-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-JWA-2-ND.
SWITCH PB RECTANG ALT DPDT YEL - A165-JYA-2
Order 'switch pb rectang alt dpdt yel - A165-JYA-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-JYA-2-ND.
SWITCH PB ROUND ALT DPDT BLUE - A165-TAA-2
Order 'switch pb round alt dpdt blue - A165-TAA-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-TAA-2-ND.
SWITCH PB ROUND MOM DPDT BLACK - A165-TBM-2
Order 'switch pb round mom dpdt black - A165-TBM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-TBM-2-ND.
SWITCH PB ROUND MOM DPDT GREEN - A165-TGM-2
Order 'switch pb round mom dpdt green - A165-TGM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-TGM-2-ND.
Send this link via E-Mail
Help With This Screen