CAP TANTALUM 3.3UF 35V 20% SMD - F931V335MBA - Capacitors
| Digi-Key Part Number | 493-2401-2-ND |
2000 6000 10000 26000 |
.16800 .15750 .14700 .14175 |
Extended Price
336.00 945.00 1470.00 3685.50 |
| Manufacturer Part Number | F931V335MBA | |||
| Description | CAP TANTALUM 3.3UF 35V 20% SMD | |||
| Quantity Available | 18000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F931V335MBA |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F931V335MBA F931V335MBA 493 2401 2 ND 49324012ND 493-2401-2 |
F931V335MBA Specification Sheet
CAP TANTALUM 3.3UF 35V 20% SMD - F931V335MBA (493-2401-2-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 3.3UF 35V 20% SMD - F931V335MBA
Order 'cap tantalum 3.3uf 35v 20% smd - F931V335MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2401-1-ND.
CAP TANTALUM 3.3UF 35V 20% SMD - F931V335MBA
Order 'cap tantalum 3.3uf 35v 20% smd - F931V335MBA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2401-2-ND.
CAP TANTALUM 3.3UF 35V 20% SMD - F931V335MBA
Order 'cap tantalum 3.3uf 35v 20% smd - F931V335MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2401-6-ND.
CAP TANTALUM 3.3UF 35V 20% SMD - F971V335MCC
Order 'cap tantalum 3.3uf 35v 20% smd - F971V335MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2438-1-ND.
CAP TANTALUM 3.3UF 35V 20% SMD - F971V335MCC
Order 'cap tantalum 3.3uf 35v 20% smd - F971V335MCC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2438-2-ND.
CAP TANTALUM 3.3UF 35V 20% SMD - F971V335MCC
Order 'cap tantalum 3.3uf 35v 20% smd - F971V335MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2438-6-ND.
CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035RNJ
Order 'cap tantalum 33uf 35v 20% smd - TAJD336M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3932-1-ND.
CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035RNJ
Order 'cap tantalum 33uf 35v 20% smd - TAJD336M035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3932-2-ND.
CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035RNJ
Order 'cap tantalum 33uf 35v 20% smd - TAJD336M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3932-6-ND.
CAP TANTALUM 10UF 35V 20% SMD - F911V106MNC
Order 'cap tantalum 10uf 35v 20% smd - F911V106MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2322-1-ND.
CAP TANTALUM 10UF 35V 20% SMD - F911V106MNC
Order 'cap tantalum 10uf 35v 20% smd - F911V106MNC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2322-2-ND.
CAP TANTALUM 10UF 35V 20% SMD - F911V106MNC
Order 'cap tantalum 10uf 35v 20% smd - F911V106MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2322-6-ND.
CAP TANTALUM 15UF 35V 20% SMD - F911V156MNC
Order 'cap tantalum 15uf 35v 20% smd - F911V156MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2323-1-ND.
CAP TANTALUM 15UF 35V 20% SMD - F911V156MNC
Order 'cap tantalum 15uf 35v 20% smd - F911V156MNC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2323-2-ND.
CAP TANTALUM 15UF 35V 20% SMD - F911V156MNC
Order 'cap tantalum 15uf 35v 20% smd - F911V156MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2323-6-ND.
Send this link via E-Mail
Help With This Screen
