SWITCH OPERATOR ILLUM ALT RECT - A0201X - Switches
| Digi-Key Part Number | 679-1364-ND |
100 |
14.42000 |
Extended Price
1442.00 |
| Manufacturer Part Number | A0201X | |||
| Description | SWITCH OPERATOR ILLUM ALT RECT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0201X |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Pushbutton, Rectangular |
| Type | Maintained |
| Illumination | Illuminated |
| Panel Cutout Dimensions | 22mm (Round) |
| (Select First, Then Apply Filters) Compatible Series | Apem, A02 |
| Requires | Contact Block(s), Illumination Source, Lens |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0201X A0201X 679 1364 ND 6791364ND 679-1364 |
A0201X Specification Sheet
SWITCH OPERATOR ILLUM ALT RECT - A0201X (679-1364-ND) - Switches
Related parts Switches :SWITCH OPERATOR ILLUM ALT RECT - A0201X
Order 'switch operator illum alt rect - A0201X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1364-ND.
SWITCH OPERATOR ILLUM MOM RECT - A0201Y
Order 'switch operator illum mom rect - A0201Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1365-ND.
SWITCH OPERATOR ILLUM ALT SQUARE - A0204X
Order 'switch operator illum alt square - A0204X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1368-ND.
SWITCH OPERATOR ILLUM ALT ROUND - A0207X
Order 'switch operator illum alt round - A0207X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1372-ND.
SWITCH OPERATOR ILLUM MOM SQUARE - A0204Y
Order 'switch operator illum mom square - A0204Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1369-ND.
SWITCH OPERATOR ILLUM MOM ROUND - A0207Y
Order 'switch operator illum mom round - A0207Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1373-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0101X
Order 'switch operator rect 1 or 2 pole - A0101X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1305-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0101Y
Order 'switch operator rect 1 or 2 pole - A0101Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1306-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0102X
Order 'switch operator rect 1 or 2 pole - A0102X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1307-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0102Y
Order 'switch operator rect 1 or 2 pole - A0102Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1308-ND.
SWITCH OPERATOR RECT 3 OR 4 POLE - A0103X
Order 'switch operator rect 3 or 4 pole - A0103X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1309-ND.
SWITCH OPERATOR SQ 1 OR 2 POL - A0105X
Order 'switch operator sq 1 or 2 pol - A0105X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1310-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0105Y
Order 'switch operator sq 1 or 2 pole - A0105Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1311-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0106X
Order 'switch operator sq 1 or 2 pole - A0106X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1312-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0106Y
Order 'switch operator sq 1 or 2 pole - A0106Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1313-ND.
Send this link via E-Mail
Help With This Screen
