CAP TANTALUM 1.5UF 25V 20% SMD - F931E155MAA - Capacitors
1.5µF Tantalum Capacitor Nichicon (VA) 3216-16 (EIA) 1206 25V F931E155MAA
| Digi-Key Part Number | 493-2389-1-ND |
1 10 100 250 500 1000 |
.57000 .45300 .27300 .20476 .17472 .13650 |
Extended Price
0.57 4.53 27.30 51.19 87.36 136.50 |
| Manufacturer Part Number | F931E155MAA | |||
| Description | CAP TANTALUM 1.5UF 25V 20% SMD | |||
| Quantity Available | 19496 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F931E155MAA |
| Vendor | Nichicon (VA) |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 6.700 Ohm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-16 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F931E155MAA F931E155MAA 493 2389 1 ND 49323891ND 493-2389-1 |
F931E155MAA Specification Sheet
CAP TANTALUM 1.5UF 25V 20% SMD - F931E155MAA (493-2389-1-ND) - Capacitors
Related parts 1.5µF Tantalum Capacitor Nichicon (VA) 3216-16 (EIA) 1206 25V F931E155MAACAP TANTALUM 1.5UF 25V 20% SMD - F931E155MAA
Order 'cap tantalum 1.5uf 25v 20% smd - F931E155MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2389-1-ND.
CAP TANTALUM 1.5UF 25V 20% SMD - F931E155MAA
Order 'cap tantalum 1.5uf 25v 20% smd - F931E155MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2389-6-ND.
CAP TANTALUM 1.5UF 25V 20% SMD - F971E155MBA
Order 'cap tantalum 1.5uf 25v 20% smd - F971E155MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2428-1-ND.
CAP TANTALUM 1.5UF 25V 20% SMD - F971E155MBA
Order 'cap tantalum 1.5uf 25v 20% smd - F971E155MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2428-6-ND.
CAP TANTALUM 1.5UF 25V 20% SMD - F931E155MAA
Order 'cap tantalum 1.5uf 25v 20% smd - F931E155MAA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2389-2-ND.
CAP TANTALUM 10UF 25V 20% SMD - F911E106MCC
Order 'cap tantalum 10uf 25v 20% smd - F911E106MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2319-1-ND.
CAP TANTALUM 10UF 25V 20% SMD - F911E106MCC
Order 'cap tantalum 10uf 25v 20% smd - F911E106MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2319-6-ND.
CAP TANTALUM 22UF 25V 20% SMD - F911E226MNC
Order 'cap tantalum 22uf 25v 20% smd - F911E226MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2320-1-ND.
CAP TANTALUM 22UF 25V 20% SMD - F911E226MNC
Order 'cap tantalum 22uf 25v 20% smd - F911E226MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2320-6-ND.
CAP TANTALUM 33UF 25V 20% SMD - F911E336MNC
Order 'cap tantalum 33uf 25v 20% smd - F911E336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2321-1-ND.
CAP TANTALUM 33UF 25V 20% SMD - F911E336MNC
Order 'cap tantalum 33uf 25v 20% smd - F911E336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2321-6-ND.
CAP TANTALUM 1UF 25V 20% SMD - F931E105MAA
Order 'cap tantalum 1uf 25v 20% smd - F931E105MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2387-1-ND.
CAP TANTALUM 10UF 25V 20% SMD - F931E106MCC
Order 'cap tantalum 10uf 25v 20% smd - F931E106MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2388-1-ND.
CAP TANTALUM 10UF 25V 20% SMD - F931E106MCC
Order 'cap tantalum 10uf 25v 20% smd - F931E106MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2388-6-ND.
CAP TANTALUM 2.2UF 25V 20% SMD - F931E225MAA
Order 'cap tantalum 2.2uf 25v 20% smd - F931E225MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2390-1-ND.
Options for 1.5µF Tantalum Capacitor Nichicon (VA) 3216-16 (EIA) 1206 25V F931E155MAA
Send this link via E-Mail
Help With This Screen
