Keywords:





CAP TANTALUM 33UF 20V 20% SMD - F931D336MNC

33µF Tantalum Capacitor Nichicon (VA) 7343-28 (EIA) 20V F931D336MNC

Digi-Key Part Number 493-2383-1-ND
Price Break
1
10
100
Unit Price
1.24000
1.03300
.75840
Extended Price
1.24
10.33
75.84
Manufacturer Part NumberF931D336MNC
DescriptionCAP TANTALUM 33UF 20V 20% SMD
Quantity Available 2999
All prices are in USD

Purchase 33µF Tantalum Capacitor Nichicon (VA) 7343-28 (EIA) 20V F931D336MNC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 33µF Tantalum Capacitor Nichicon (VA) 7343-28 (EIA) 20V F931D336MNC
Technical/Catalog InformationF931D336MNC
VendorNichicon (VA)
CategoryCapacitors
Capacitance33µF
Voltage - Rated 20V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)700.0 mOhm
Lifetime @ Temp.2000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-28 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names F931D336MNC
F931D336MNC
493 2383 1 ND
49323831ND
493-2383-1

F931D336MNC Specification Sheet

Image of CAP TANTALUM 33UF 20V 20% SMD - F931D336MNC

CAP TANTALUM 33UF 20V 20% SMD - F931D336MNC (493-2383-1-ND)

Related parts 33µF Tantalum Capacitor Nichicon (VA) 7343-28 (EIA) 20V F931D336MNC
CAP TANTALUM 33UF 20V 20% SMD - F931D336MNC
 Order 'cap tantalum 33uf 20v 20% smd - F931D336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2383-1-ND.
CAP TANTALUM 33UF 20V 20% SMD - F931D336MNC
 Order 'cap tantalum 33uf 20v 20% smd - F931D336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2383-6-ND.
CAP TANTALUM 33UF 20V 20% SMD - F911D336MNC
 Order 'cap tantalum 33uf 20v 20% smd - F911D336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2318-1-ND.
CAP TANTALUM 33UF 20V 20% SMD - F911D336MNC
 Order 'cap tantalum 33uf 20v 20% smd - F911D336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2318-6-ND.
CAP TANTALUM 3.3UF 20V 20% SMD - F931D335MAA
 Order 'cap tantalum 3.3uf 20v 20% smd - F931D335MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2382-1-ND.
CAP TANTALUM 3.3UF 20V 20% SMD - F931D335MAA
 Order 'cap tantalum 3.3uf 20v 20% smd - F931D335MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2382-6-ND.
CAP TANTALUM 33UF 20V 20% SMD - F931D336MNC
 Order 'cap tantalum 33uf 20v 20% smd - F931D336MNC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2383-2-ND.
CAP TANTALUM 15UF 20V 20% SMD - F911D156MCC
 Order 'cap tantalum 15uf 20v 20% smd - F911D156MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2317-1-ND.
CAP TANTALUM 15UF 20V 20% SMD - F911D156MCC
 Order 'cap tantalum 15uf 20v 20% smd - F911D156MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2317-6-ND.
CAP TANTALUM 10UF 20V 20% SMD - F931D106MBA
 Order 'cap tantalum 10uf 20v 20% smd - F931D106MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2377-1-ND.
CAP TANTALUM 1.5UF 20V 20% SMD - F931D155MAA
 Order 'cap tantalum 1.5uf 20v 20% smd - F931D155MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2378-1-ND.
CAP TANTALUM 15UF 20V 20% SMD - F931D156MCC
 Order 'cap tantalum 15uf 20v 20% smd - F931D156MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2379-1-ND.
CAP TANTALUM 15UF 20V 20% SMD - F931D156MCC
 Order 'cap tantalum 15uf 20v 20% smd - F931D156MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2379-6-ND.
CAP TANTALUM 2.2UF 20V 20% SMD - F931D225MAA
 Order 'cap tantalum 2.2uf 20v 20% smd - F931D225MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2380-1-ND.
CAP TANTALUM 22UF 20V 20% SMD - F931D226MCC
 Order 'cap tantalum 22uf 20v 20% smd - F931D226MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2381-1-ND.

Options for 33µF Tantalum Capacitor Nichicon (VA) 7343-28 (EIA) 20V F931D336MNC
Send this link via E-Mail
Help With This Screen

CAP TANTALUM 33UF 20V 20% SMD - F931D336MNC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANTALUM 33UF 20V 20% SMD - F911D336MNC Next: CAP TANTALUM 33UF 20V 20% SMD - F931D336MNC
CAP TANTALUM 33UF 20V 20% SMD - F931D336MNC