SWITCH PUSHB SPDT .4VA R/A PCB - 3MN-SP7-P1-B6-M6RE
| Digi-Key Part Number | 432-1193-ND |
1 10 25 50 100 |
5.85000 4.50000 3.15000 2.25000 2.16000 |
Extended Price
5.85 45.00 78.75 112.50 216.00 |
| Manufacturer Part Number | 3MN-SP7-P1-B6-M6RE | |||
| Description | SWITCH PUSHB SPDT .4VA R/A PCB | |||
| Quantity Available | 291 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3MN-SP7-P1-B6-M6RE |
| Vendor | Carling Technologies |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Plunger |
| Actuator Color | Black |
| Length | 12.700 mm [Typ] |
| Width | 6.600 mm [Typ] |
| Actuator Diameter | 3.000 mm [Typ] |
| Actuator Length | 7.500 mm [Typ] |
| Bushing Length | 4.500 mm [Typ] |
| Bushing Thread | Unthreaded |
| Contact Finish | Gold |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3MN SP7 P1 B6 M6RE 3MNSP7P1B6M6RE 432 1193 ND 4321193ND 432-1193 |
3MN-SP7-P1-B6-M6RE Specification Sheet
SWITCH PUSHB SPDT .4VA R/A PCB - 3MN-SP7-P1-B6-M6RE (432-1193-ND)
Related parts:SWITCH PUSHB SPDT .4VA R/A PCB - 3MN-SP7-P1-B6-M6RE
Order 'switch pushb spdt .4va r/a pcb - 3MN-SP7-P1-B6-M6RE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1193-ND.
SWITCH PUSHB SPDT 1A R/A PCB - 3MN-SP7-P1-B6-M6GE
Order 'switch pushb spdt 1a r/a pcb - 3MN-SP7-P1-B6-M6GE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1192-ND.
SWITCH PUSHB SPDT .4VA VERT R/A - 3MN-SP7-P1-B6-M7RE
Order 'switch pushb spdt .4va vert r/a - 3MN-SP7-P1-B6-M7RE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1195-ND.
SWITCH PUSHB SPDT 1A VERT RT ANG - 3MN-SP7-P1-B6-M7GE
Order 'switch pushb spdt 1a vert rt ang - 3MN-SP7-P1-B6-M7GE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1194-ND.
SWITCH PUSHB SPDT .4VA R/A PCB - 3S1-SP8-B6-M6RE
Order 'switch pushb spdt .4va r/a pcb - 3S1-SP8-B6-M6RE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1179-ND.
SWITCH PUSHBUTTON SPDT .4VA PCB - 3MN-SP7-P1-B11-M2RE
Order 'switch pushbutton spdt .4va pcb - 3MN-SP7-P1-B11-M2RE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1191-ND.
SWITCH PUSHB SPST .4VA R/A PCB - 3S1-SP9-B6-M6RE
Order 'switch pushb spst .4va r/a pcb - 3S1-SP9-B6-M6RE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1178-ND.
SWITCH PUSHB SPDT .4VA SLDR LUG - 3MN-SP7-AP2/22-M1RE
Order 'switch pushb spdt .4va sldr lug - 3MN-SP7-AP2/22-M1RE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1187-ND.
SWITCH PUSHBUTTON SPDT 1A PCB - 3MN-SP7-P1-B11-M2GE
Order 'switch pushbutton spdt 1a pcb - 3MN-SP7-P1-B11-M2GE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1190-ND.
SWITCH PUSHB SPDT .4VA VERT R/A - 3S1-SP8-B6-M7RE
Order 'switch pushb spdt .4va vert r/a - 3S1-SP8-B6-M7RE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1181-ND.
SWITCH PB SPDT .4VA R/A PCB - 800SP8B10M6RE
Order 'switch pb spdt .4va r/a pcb - 800SP8B10M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B10M6RE-ND.
SWITCH PB SPDT .4VA R/A PCB - 800SP8B7M6REC1BLK
Order 'switch pb spdt .4va r/a pcb - 800SP8B7M6REC1BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B7M6REC1BLK-ND.
SWITCH KEY SPDT .4VA BK SEAL PCB - KS12R22CBE
Order 'switch key spdt .4va bk seal pcb - KS12R22CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1594-ND.
SWITCH PB SPDT .4VA RT ANGLE PCB - 8125SD8ABE
Order 'switch pb spdt .4va rt angle pcb - 8125SD8ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1629-ND.
SWITCH PB SPDT .4VA VERT RA PCB - 8125SD8AV2BE
Order 'switch pb spdt .4va vert ra pcb - 8125SD8AV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1630-ND.
Send this link via E-Mail
Help With This Screen