Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH PUSHB SPDT 1A SLDR LUG - 3MN-SP7-AP2/22-M1GE

Digi-Key Part Number 432-1186-ND
Price Break
250
Unit Price
2.27500
Extended Price
568.75
Manufacturer Part Number3MN-SP7-AP2/22-M1GE
DescriptionSWITCH PUSHB SPDT 1A SLDR LUG
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information3MN-SP7-AP2/22-M1GE
VendorCarling Technologies
CategorySwitches, Encoders
Mounting TypePanel Mount, Snap-In
TypeStandard
CircuitSPDT
Switch FunctionOn-Mom
Contact Rating @ Voltage1A @ 120VAC
OrientationVertical
Termination StyleSolder Lug
Actuator TypeSquare Button
Actuator ColorBlack
Cutout Hole15.24mm x 12.70mm
Length12.700 mm [Typ]
Width6.600 mm [Typ]
Actuator Length2.000 mm [Typ]
Contact FinishGold
Contact Resistance10.000 mOhms [Max]
Electrical Life (Cycles)50000 [Min]
SealingEpoxy
Operating Temperature-30 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 3MN SP7 AP2 22 M1GE
3MNSP7AP222M1GE
432 1186 ND
4321186ND
432-1186

3MN-SP7-AP2/22-M1GE Specification Sheet

Image of SWITCH PUSHB SPDT 1A SLDR LUG - 3MN-SP7-AP2/22-M1GE

SWITCH PUSHB SPDT 1A SLDR LUG - 3MN-SP7-AP2/22-M1GE (432-1186-ND)

Related parts:
SWITCH PUSHB SPDT 1A SLDR LUG - 3MN-SP7-AP2/22-M1GE
 Order 'switch pushb spdt 1a sldr lug - 3MN-SP7-AP2/22-M1GE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1186-ND.
SWITCH PUSHB SPDT .4VA SLDR LUG - 3MN-SP7-AP2/22-M1RE
 Order 'switch pushb spdt .4va sldr lug - 3MN-SP7-AP2/22-M1RE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1187-ND.
SWITCH PUSHB SPDT 1A SLDR LUG - 3S1-SP8-B5-M1QE
 Order 'switch pushb spdt 1a sldr lug - 3S1-SP8-B5-M1QE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1175-ND.
SWITCH PUSHB SPST 1A SLDR LUG - 3S1-SP9-B5-M1QE
 Order 'switch pushb spst 1a sldr lug - 3S1-SP9-B5-M1QE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1174-ND.
SWITCH PUSHB DPDT .4VA SLDR LUG - 3MN-DP7-P1-B11-M1RE
 Order 'switch pushb dpdt .4va sldr lug - 3MN-DP7-P1-B11-M1RE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1185-ND.
SWITCH PUSHB SPDT 1A R/A PCB - 3MN-SP7-P1-B6-M6GE
 Order 'switch pushb spdt 1a r/a pcb - 3MN-SP7-P1-B6-M6GE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1192-ND.
SWITCH PUSHB SPDT 1A VERT RT ANG - 3MN-SP7-P1-B6-M7GE
 Order 'switch pushb spdt 1a vert rt ang - 3MN-SP7-P1-B6-M7GE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1194-ND.
SWITCH PB SPDT BK SLDR LUG - MPG106D04
 Order 'switch pb spdt bk sldr lug - MPG106D04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1464-ND.
SWITCH PB SPDT 1A SOLDER LUG - 8121SHZ3GE
 Order 'switch pb spdt 1a solder lug - 8121SHZ3GE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1626-ND.
SWITCH PB SPDT 1A SOLDER LUG - 8121SY4ZGE
 Order 'switch pb spdt 1a solder lug - 8121SY4ZGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1627-ND.
SWITCH PB SPDT 1A SOLDER LUG - 8121SYZGE
 Order 'switch pb spdt 1a solder lug - 8121SYZGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1628-ND.
SWITCH ROCKER SPDT 5A SLDR LUG - 1M1-SP5-R1/2-M1QE
 Order 'switch rocker spdt 5a sldr lug - 1M1-SP5-R1/2-M1QE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1140-ND.
SWITCH ROCKER SPDT .4VA SLDR LUG - TRD11H10WL
 Order 'switch rocker spdt .4va sldr lug - TRD11H10WL' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1015-ND.
SWITCH ROCKER SPDT .4VA SLDR LUG - TRD11D10WL
 Order 'switch rocker spdt .4va sldr lug - TRD11D10WL' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1016-ND.
SWITCH ROCKER SPDT 3A SLDR LUG - TRD13D10WL
 Order 'switch rocker spdt 3a sldr lug - TRD13D10WL' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1017-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH PUSHB SPDT 1A R/A PCB - 3MN-SP7-P1-B6-M6GE Next: SWITCH PUSHB SPDT 1A SLDR LUG - 3S1-SP8-B5-M1QE