CAP TANTALUM 22UF 20V 20% SMD - F931D226MCC - Capacitors
22µF Tantalum Capacitor Nichicon (VA) 6032-25 (EIA) 20V F931D226MCC
| Digi-Key Part Number | 493-2381-6-ND |
1 10 100 250 |
.98000 .83200 .56520 .48672 |
Extended Price
0.98 8.32 56.52 121.68 |
| Manufacturer Part Number | F931D226MCC | |||
| Description | CAP TANTALUM 22UF 20V 20% SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F931D226MCC |
| Vendor | Nichicon (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 20V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.100 Ohm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-25 (EIA) |
| Packaging | Digi-Reel® |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F931D226MCC F931D226MCC 493 2381 6 ND 49323816ND 493-2381-6 |
F931D226MCC Specification Sheet
CAP TANTALUM 22UF 20V 20% SMD - F931D226MCC (493-2381-6-ND) - Capacitors
Related parts 22µF Tantalum Capacitor Nichicon (VA) 6032-25 (EIA) 20V F931D226MCCCAP TANTALUM 22UF 20V 20% SMD - F931D226MCC
Order 'cap tantalum 22uf 20v 20% smd - F931D226MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2381-1-ND.
CAP TANTALUM 22UF 20V 20% SMD - F931D226MCC
Order 'cap tantalum 22uf 20v 20% smd - F931D226MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2381-6-ND.
CAP TANTALUM 2.2UF 20V 20% SMD - F931D225MAA
Order 'cap tantalum 2.2uf 20v 20% smd - F931D225MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2380-1-ND.
CAP TANTALUM 2.2UF 20V 20% SMD - F971D225MBA
Order 'cap tantalum 2.2uf 20v 20% smd - F971D225MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2424-1-ND.
CAP TANTALUM 2.2UF 20V 20% SMD - F931D225MAA
Order 'cap tantalum 2.2uf 20v 20% smd - F931D225MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2380-6-ND.
CAP TANTALUM 2.2UF 20V 20% SMD - F971D225MBA
Order 'cap tantalum 2.2uf 20v 20% smd - F971D225MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2424-6-ND.
CAP TANTALUM 22UF 20V 20% SMD - F931D226MCC
Order 'cap tantalum 22uf 20v 20% smd - F931D226MCC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2381-2-ND.
CAP TANTALUM 15UF 20V 20% SMD - F911D156MCC
Order 'cap tantalum 15uf 20v 20% smd - F911D156MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2317-1-ND.
CAP TANTALUM 15UF 20V 20% SMD - F911D156MCC
Order 'cap tantalum 15uf 20v 20% smd - F911D156MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2317-6-ND.
CAP TANTALUM 33UF 20V 20% SMD - F911D336MNC
Order 'cap tantalum 33uf 20v 20% smd - F911D336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2318-1-ND.
CAP TANTALUM 33UF 20V 20% SMD - F911D336MNC
Order 'cap tantalum 33uf 20v 20% smd - F911D336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2318-6-ND.
CAP TANTALUM 10UF 20V 20% SMD - F931D106MBA
Order 'cap tantalum 10uf 20v 20% smd - F931D106MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2377-1-ND.
CAP TANTALUM 1.5UF 20V 20% SMD - F931D155MAA
Order 'cap tantalum 1.5uf 20v 20% smd - F931D155MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2378-1-ND.
CAP TANTALUM 15UF 20V 20% SMD - F931D156MCC
Order 'cap tantalum 15uf 20v 20% smd - F931D156MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2379-1-ND.
CAP TANTALUM 15UF 20V 20% SMD - F931D156MCC
Order 'cap tantalum 15uf 20v 20% smd - F931D156MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2379-6-ND.
Options for 22µF Tantalum Capacitor Nichicon (VA) 6032-25 (EIA) 20V F931D226MCC
Send this link via E-Mail
Help With This Screen
