SWITCH PB SPDT 3A RT ANG VERT - MB2411A2W40-RO
| Digi-Key Part Number | 360-2149-ND |
1 25 100 250 500 1000 |
6.42000 4.27320 3.82850 3.58152 3.45800 3.39625 |
Extended Price
6.42 106.83 382.85 895.38 1729.00 3396.25 |
| Manufacturer Part Number | MB2411A2W40-RO | |||
| Description | SWITCH PB SPDT 3A RT ANG VERT | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB2411A2W40-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Plunger for Cap |
| Length | 13.000 mm [Typ] |
| Width | 8.000 mm [Typ] |
| Contact Finish | Silver |
| Contact Resistance | 20.000 mOhms [Max] |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 200000 [Min] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB2411A2W40 RO MB2411A2W40RO 360 2149 ND 3602149ND 360-2149 |
MB2411A2W40-RO Specification Sheet
SWITCH PB SPDT 3A RT ANG VERT - MB2411A2W40-RO (360-2149-ND)
Related parts:SWITCH PB SPDT 3A RT ANG VERT - MB2411A2W40-RO
Order 'switch pb spdt 3a rt ang vert - MB2411A2W40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2149-ND.
SWITCH PB SPDT .4VA RT ANG VERT - MB2411A2G40-RO
Order 'switch pb spdt .4va rt ang vert - MB2411A2G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2150-ND.
SWITCH PB SPDT .4VA RT ANG VERT - MB2411A1G40-RO
Order 'switch pb spdt .4va rt ang vert - MB2411A1G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2151-ND.
SWITCH PB SPDT .4VA RT ANG - MB2011SS2G30-CA-RO
Order 'switch pb spdt .4va rt ang - MB2011SS2G30-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2167-ND.
SWITCH PB SPDT 6A RT ANG - MB2011SS1W30-CA-RO
Order 'switch pb spdt 6a rt ang - MB2011SS1W30-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2168-ND.
SWITCH PB SPDT 6A RT ANG - MB2065SS1W30-CA-RO
Order 'switch pb spdt 6a rt ang - MB2065SS1W30-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2191-ND.
SWITCH PB SPDT 6A RT ANG - MB2065SS2W30-CA-RO
Order 'switch pb spdt 6a rt ang - MB2065SS2W30-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2192-ND.
SWITCH PB SPDT 6A RT ANG - MB2065SS1W30-CA
Order 'switch pb spdt 6a rt ang - MB2065SS1W30-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2173-ND.
SWITCH PB SPDT 6A RT ANG - MB2065SS2W30-CA
Order 'switch pb spdt 6a rt ang - MB2065SS2W30-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2174-ND.
SWITCH TOGGLE SPDT 6A RT ANG PC - M2012S2A2W30-RO
Order 'switch toggle spdt 6a rt ang pc - M2012S2A2W30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1794-ND.
SWITCH TOGGLE SPDT 3A RT ANG - M2012ES2W40
Order 'switch toggle spdt 3a rt ang - M2012ES2W40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES2W40-ND.
SWITCH TOGGLE SPDT 6A RT ANG PC - M2018SS1G40-RO
Order 'switch toggle spdt 6a rt ang pc - M2018SS1G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018SS1G40-RO-ND.
SWITCH PB SPDT 3A RT ANGLE PCB - 700CSP7B60M6RE
Order 'switch pb spdt 3a rt angle pcb - 700CSP7B60M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700CSP7B60M6RE-ND.
SWITCH ROCKER SPDT 3A RT ANG PC - 400MSP1R6BLKM6QE
Order 'switch rocker spdt 3a rt ang pc - 400MSP1R6BLKM6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4326-ND.
SW PB SPDT .4VA RT ANG BRKT ESD - BB15AH-RO
Order 'sw pb spdt .4va rt ang brkt esd - BB15AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number BB15AH-RO-ND.
Send this link via E-Mail
Help With This Screen