CAP TANTALUM 3.3UF 10V 20% SMD - F931A335MAA - Capacitors
| Digi-Key Part Number | 493-2358-2-ND |
2000 6000 10000 26000 |
.09547 .09017 .08486 .07956 |
Extended Price
190.94 541.02 848.60 2068.56 |
| Manufacturer Part Number | F931A335MAA | |||
| Description | CAP TANTALUM 3.3UF 10V 20% SMD | |||
| Quantity Available | 52000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F931A335MAA |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 4.500 Ohm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-16 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F931A335MAA F931A335MAA 493 2358 2 ND 49323582ND 493-2358-2 |
F931A335MAA Specification Sheet
CAP TANTALUM 3.3UF 10V 20% SMD - F931A335MAA (493-2358-2-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 3.3UF 10V 20% SMD - F931A335MAA
Order 'cap tantalum 3.3uf 10v 20% smd - F931A335MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2358-1-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - F931A335MAA
Order 'cap tantalum 3.3uf 10v 20% smd - F931A335MAA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2358-2-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - F931A335MAA
Order 'cap tantalum 3.3uf 10v 20% smd - F931A335MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2358-6-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - F921A335MPA
Order 'cap tantalum 3.3uf 10v 20% smd - F921A335MPA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2332-1-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - F921A335MPA
Order 'cap tantalum 3.3uf 10v 20% smd - F921A335MPA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2332-2-ND.
CAP TANTALUM 33UF 10V 20% SMD - F931A336MBA
Order 'cap tantalum 33uf 10v 20% smd - F931A336MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2359-1-ND.
CAP TANTALUM 33UF 10V 20% SMD - F931A336MBA
Order 'cap tantalum 33uf 10v 20% smd - F931A336MBA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2359-2-ND.
CAP TANTALUM 33UF 10V 20% SMD - F931A336MCC
Order 'cap tantalum 33uf 10v 20% smd - F931A336MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2360-1-ND.
CAP TANTALUM 33UF 10V 20% SMD - F931A336MCC
Order 'cap tantalum 33uf 10v 20% smd - F931A336MCC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2360-2-ND.
CAP TANTALUM 33UF 10V 20% SMD - F931A336MCC
Order 'cap tantalum 33uf 10v 20% smd - F931A336MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2360-6-ND.
CAP TANTALUM 33UF 10V 20% SMD - F971A336MNC
Order 'cap tantalum 33uf 10v 20% smd - F971A336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2413-1-ND.
CAP TANTALUM 33UF 10V 20% SMD - F971A336MNC
Order 'cap tantalum 33uf 10v 20% smd - F971A336MNC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2413-2-ND.
CAP TANTALUM 33UF 10V 20% SMD - F971A336MNC
Order 'cap tantalum 33uf 10v 20% smd - F971A336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2413-6-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - F921A335MPA
Order 'cap tantalum 3.3uf 10v 20% smd - F921A335MPA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2332-6-ND.
CAP TANTALUM 33UF 10V 20% SMD - F931A336MBA
Order 'cap tantalum 33uf 10v 20% smd - F931A336MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2359-6-ND.
Send this link via E-Mail
Help With This Screen
