CAP TANTALUM 10UF 35V 20% SMD - F911V106MNC
| Digi-Key Part Number | 493-2322-1-ND |
1 10 100 |
2.30000 1.88700 1.51870 |
Extended Price
2.30 18.87 151.87 |
| Manufacturer Part Number | F911V106MNC | |||
| Description | CAP TANTALUM 10UF 35V 20% SMD | |||
| Quantity Available | 2148 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F911V106MNC |
| Vendor | Nichicon (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 300.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F911V106MNC F911V106MNC 493 2322 1 ND 49323221ND 493-2322-1 |
F911V106MNC Specification Sheet
CAP TANTALUM 10UF 35V 20% SMD - F911V106MNC (493-2322-1-ND)
Related parts :CAP TANTALUM 10UF 35V 20% SMD - F911V106MNC
Order 'cap tantalum 10uf 35v 20% smd - F911V106MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2322-1-ND.
CAP TANTALUM 10UF 35V 20% SMD - F911V106MNC
Order 'cap tantalum 10uf 35v 20% smd - F911V106MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2322-6-ND.
CAP TANTALUM 10UF 35V 20% SMD - F911V106MNC
Order 'cap tantalum 10uf 35v 20% smd - F911V106MNC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2322-2-ND.
CAP TANTALUM 10UF 35V 20% SMD - F931V106MCC
Order 'cap tantalum 10uf 35v 20% smd - F931V106MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2397-1-ND.
CAP TANTALUM 10UF 35V 20% SMD - F931V106MCC
Order 'cap tantalum 10uf 35v 20% smd - F931V106MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2397-6-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - TAJA105M035RNJ
Order 'cap tantalum 1.0uf 35v 20% smd - TAJA105M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3858-1-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - TAJA105M035RNJ
Order 'cap tantalum 1.0uf 35v 20% smd - TAJA105M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3858-6-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - TAJB105M035RNJ
Order 'cap tantalum 1.0uf 35v 20% smd - TAJB105M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3872-1-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - TAJB105M035RNJ
Order 'cap tantalum 1.0uf 35v 20% smd - TAJB105M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3872-6-ND.
CAP TANTALUM 10UF 35V 20% SMD - TAJD106M035RNJ
Order 'cap tantalum 10uf 35v 20% smd - TAJD106M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3916-1-ND.
CAP TANTALUM 10UF 35V 20% SMD - TAJD106M035RNJ
Order 'cap tantalum 10uf 35v 20% smd - TAJD106M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3916-6-ND.
CAP TANTALUM 15UF 35V 20% SMD - F911V156MNC
Order 'cap tantalum 15uf 35v 20% smd - F911V156MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2323-1-ND.
CAP TANTALUM 15UF 35V 20% SMD - F911V156MNC
Order 'cap tantalum 15uf 35v 20% smd - F911V156MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2323-6-ND.
CAP TANTALUM 22UF 35V 20% SMD - F911V226MNC
Order 'cap tantalum 22uf 35v 20% smd - F911V226MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2324-1-ND.
CAP TANTALUM 22UF 35V 20% SMD - F911V226MNC
Order 'cap tantalum 22uf 35v 20% smd - F911V226MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2324-6-ND.
Send this link via E-Mail
Help With This Screen
