CAP TANTALUM 33UF 25V 20% SMD - F911E336MNC - Capacitors
| Digi-Key Part Number | 493-2321-1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | F911E336MNC | |||
| Description | CAP TANTALUM 33UF 25V 20% SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F911E336MNC |
| Vendor | Nichicon (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F911E336MNC F911E336MNC 493 2321 1 ND 49323211ND 493-2321-1 |
F911E336MNC Specification Sheet
CAP TANTALUM 33UF 25V 20% SMD - F911E336MNC (493-2321-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 33UF 25V 20% SMD - F911E336MNC
Order 'cap tantalum 33uf 25v 20% smd - F911E336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2321-1-ND.
CAP TANTALUM 33UF 25V 20% SMD - F911E336MNC
Order 'cap tantalum 33uf 25v 20% smd - F911E336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2321-6-ND.
CAP TANTALUM 33UF 25V 20% SMD - F911E336MNC
Order 'cap tantalum 33uf 25v 20% smd - F911E336MNC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2321-2-ND.
CAP TANTALUM 3.3UF 25V 20% SMD - F931E335MBA
Order 'cap tantalum 3.3uf 25v 20% smd - F931E335MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2392-1-ND.
CAP TANTALUM 3.3UF 25V 20% SMD - F931E335MBA
Order 'cap tantalum 3.3uf 25v 20% smd - F931E335MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2392-6-ND.
CAP TANTALUM 3.3UF 25V 20% SMD - F931E335MBA
Order 'cap tantalum 3.3uf 25v 20% smd - F931E335MBA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2392-2-ND.
CAP TANTALUM 3.3UF 25V 20% SMD - TAJC335M025RNJ
Order 'cap tantalum 3.3uf 25v 20% smd - TAJC335M025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3904-1-ND.
CAP TANTALUM 3.3UF 25V 20% SMD - TAJC335M025RNJ
Order 'cap tantalum 3.3uf 25v 20% smd - TAJC335M025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3904-6-ND.
CAP TANTALUM 10UF 25V 20% SMD - F911E106MCC
Order 'cap tantalum 10uf 25v 20% smd - F911E106MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2319-1-ND.
CAP TANTALUM 10UF 25V 20% SMD - F911E106MCC
Order 'cap tantalum 10uf 25v 20% smd - F911E106MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2319-6-ND.
CAP TANTALUM 22UF 25V 20% SMD - F911E226MNC
Order 'cap tantalum 22uf 25v 20% smd - F911E226MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2320-1-ND.
CAP TANTALUM 22UF 25V 20% SMD - F911E226MNC
Order 'cap tantalum 22uf 25v 20% smd - F911E226MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2320-6-ND.
CAP TANTALUM 1UF 25V 20% SMD - F931E105MAA
Order 'cap tantalum 1uf 25v 20% smd - F931E105MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2387-1-ND.
CAP TANTALUM 10UF 25V 20% SMD - F931E106MCC
Order 'cap tantalum 10uf 25v 20% smd - F931E106MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2388-1-ND.
CAP TANTALUM 10UF 25V 20% SMD - F931E106MCC
Order 'cap tantalum 10uf 25v 20% smd - F931E106MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2388-6-ND.
Send this link via E-Mail
Help With This Screen
