CAP TANTALUM 33UF 20V 20% SMD - F911D336MNC - Capacitors
| Digi-Key Part Number | 493-2318-1-ND |
1 10 100 |
2.30000 1.88700 1.51870 |
Extended Price
2.30 18.87 151.87 |
| Manufacturer Part Number | F911D336MNC | |||
| Description | CAP TANTALUM 33UF 20V 20% SMD | |||
| Quantity Available | 1055 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F911D336MNC |
| Vendor | Nichicon (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 20V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F911D336MNC F911D336MNC 493 2318 1 ND 49323181ND 493-2318-1 |
F911D336MNC Specification Sheet
CAP TANTALUM 33UF 20V 20% SMD - F911D336MNC (493-2318-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 33UF 20V 20% SMD - F911D336MNC
Order 'cap tantalum 33uf 20v 20% smd - F911D336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2318-1-ND.
CAP TANTALUM 33UF 20V 20% SMD - F911D336MNC
Order 'cap tantalum 33uf 20v 20% smd - F911D336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2318-6-ND.
CAP TANTALUM 33UF 20V 20% SMD - F911D336MNC
Order 'cap tantalum 33uf 20v 20% smd - F911D336MNC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2318-2-ND.
CAP TANTALUM 3.3UF 20V 20% SMD - F931D335MAA
Order 'cap tantalum 3.3uf 20v 20% smd - F931D335MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2382-1-ND.
CAP TANTALUM 33UF 20V 20% SMD - F931D336MNC
Order 'cap tantalum 33uf 20v 20% smd - F931D336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2383-1-ND.
CAP TANTALUM 33UF 20V 20% SMD - F931D336MNC
Order 'cap tantalum 33uf 20v 20% smd - F931D336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2383-6-ND.
CAP TANTALUM 3.3UF 20V 20% SMD - F931D335MAA
Order 'cap tantalum 3.3uf 20v 20% smd - F931D335MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2382-6-ND.
CAP TANTALUM 3.3UF 20V 20% SMD - TAJB335M020RNJ
Order 'cap tantalum 3.3uf 20v 20% smd - TAJB335M020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3885-1-ND.
CAP TANTALUM 3.3UF 20V 20% SMD - TAJB335M020RNJ
Order 'cap tantalum 3.3uf 20v 20% smd - TAJB335M020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3885-6-ND.
CAP TANTALUM 15UF 20V 20% SMD - F911D156MCC
Order 'cap tantalum 15uf 20v 20% smd - F911D156MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2317-1-ND.
CAP TANTALUM 15UF 20V 20% SMD - F911D156MCC
Order 'cap tantalum 15uf 20v 20% smd - F911D156MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2317-6-ND.
CAP TANTALUM 10UF 20V 20% SMD - F931D106MBA
Order 'cap tantalum 10uf 20v 20% smd - F931D106MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2377-1-ND.
CAP TANTALUM 1.5UF 20V 20% SMD - F931D155MAA
Order 'cap tantalum 1.5uf 20v 20% smd - F931D155MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2378-1-ND.
CAP TANTALUM 15UF 20V 20% SMD - F931D156MCC
Order 'cap tantalum 15uf 20v 20% smd - F931D156MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2379-1-ND.
CAP TANTALUM 15UF 20V 20% SMD - F931D156MCC
Order 'cap tantalum 15uf 20v 20% smd - F931D156MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2379-6-ND.
Send this link via E-Mail
Help With This Screen
