Keywords:





33µF Tantalum Capacitor Nichicon 6032-25 (EIA) 16V F911C336MCC

CAP TANTALUM 33UF 16V 20% SMD - F911C336MCC

Digi-Key Part Number 493-2315-2-ND
Price Break
500
1000
5000
10000
25000
Unit Price
.52612
.46422
.41780
.40232
.38685
Extended Price
263.06
464.22
2089.00
4023.20
9671.25
Manufacturer Part NumberF911C336MCC
DescriptionCAP TANTALUM 33UF 16V 20% SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase 33µF Tantalum Capacitor Nichicon 6032-25 (EIA) 16V F911C336MCC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 33µF Tantalum Capacitor Nichicon 6032-25 (EIA) 16V F911C336MCC
Technical/Catalog InformationF911C336MCC
VendorNichicon
CategoryCapacitors
Capacitance33µF
Voltage - Rated 16V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)400.0 mOhm
Lifetime @ Temp.2000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-25 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names F911C336MCC
F911C336MCC
493 2315 2 ND
49323152ND
493-2315-2

F911C336MCC Specification Sheet

Image of CAP TANTALUM 33UF 16V 20% SMD - F911C336MCC

CAP TANTALUM 33UF 16V 20% SMD - F911C336MCC (493-2315-2-ND)

Related parts 33µF Tantalum Capacitor Nichicon 6032-25 (EIA) 16V F911C336MCC
33µF Tantalum Capacitor Nichicon (VA) 6032-25 (EIA) 16V F911C336MCC
 Order 'cap tantalum 33uf 16v 20% smd - F911C336MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2315-1-ND.
33µF Tantalum Capacitor Nichicon 6032-25 (EIA) 16V F911C336MCC
 Order 'cap tantalum 33uf 16v 20% smd - F911C336MCC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2315-2-ND.
33µF Tantalum Capacitor Nichicon (VA) 6032-25 (EIA) 16V F911C336MCC
 Order 'cap tantalum 33uf 16v 20% smd - F911C336MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2315-6-ND.
3.3µF Tantalum Capacitor Nichicon (VA) 3216-16 (EIA) 1206 16V F931C335MAA
 Order 'cap tantalum 3.3uf 16v 20% smd - F931C335MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2370-1-ND.
3.3µF Tantalum Capacitor Nichicon 3216-16 (EIA) 1206 16V F931C335MAA
 Order 'cap tantalum 3.3uf 16v 20% smd - F931C335MAA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2370-2-ND.
33µF Tantalum Capacitor Nichicon (VA) 6032-25 (EIA) 16V F931C336MCC
 Order 'cap tantalum 33uf 16v 20% smd - F931C336MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2371-1-ND.
33µF Tantalum Capacitor Nichicon 6032-25 (EIA) 16V F931C336MCC
 Order 'cap tantalum 33uf 16v 20% smd - F931C336MCC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2371-2-ND.
33µF Tantalum Capacitor Nichicon (VA) 6032-25 (EIA) 16V F931C336MCC
 Order 'cap tantalum 33uf 16v 20% smd - F931C336MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2371-6-ND.
3.3µF Tantalum Capacitor Nichicon (VA) 3528-21 (EIA) 16V F971C335MBA
 Order 'cap tantalum 3.3uf 16v 20% smd - F971C335MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2420-1-ND.
3.3µF Tantalum Capacitor Nichicon 3528-21 (EIA) 16V F971C335MBA
 Order 'cap tantalum 3.3uf 16v 20% smd - F971C335MBA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2420-2-ND.
33µF Tantalum Capacitor Nichicon (VA) 7343-31 (EIA) 16V F971C336MNC
 Order 'cap tantalum 33uf 16v 20% smd - F971C336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2421-1-ND.
33µF Tantalum Capacitor Nichicon 7343-31 (EIA) 16V F971C336MNC
 Order 'cap tantalum 33uf 16v 20% smd - F971C336MNC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2421-2-ND.
33µF Tantalum Capacitor Nichicon (VA) 7343-31 (EIA) 16V F971C336MNC
 Order 'cap tantalum 33uf 16v 20% smd - F971C336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2421-6-ND.
3.3µF Tantalum Capacitor Nichicon (VA) 3528-21 (EIA) 16V F971C335MBA
 Order 'cap tantalum 3.3uf 16v 20% smd - F971C335MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2420-6-ND.
3.3µF Tantalum Capacitor Nichicon (VA) 3216-16 (EIA) 1206 16V F931C335MAA
 Order 'cap tantalum 3.3uf 16v 20% smd - F931C335MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2370-6-ND.

Options for 33µF Tantalum Capacitor Nichicon 6032-25 (EIA) 16V F911C336MCC
Send this link via E-Mail
Help With This Screen

CAP TANTALUM 33UF 16V 20% SMD - F911C336MCC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANTALUM 33UF 16V 20% SMD - F911C336MCC Next: CAP TANTALUM 33UF 16V 20% SMD - F911C336MCC
CAP TANTALUM 33UF 16V 20% SMD - F911C336MCC