SWITCH DIP DPST 6POS SMT - 204-216ST
| Digi-Key Part Number | CT204216ST-ND |
1 10 100 500 |
2.29000 2.12900 1.96500 1.82090 |
Extended Price
2.29 21.29 196.50 910.45 |
| Manufacturer Part Number | 204-216ST | |||
| Description | SWITCH DIP DPST 6POS SMT | |||
| Quantity Available | 424 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 204-216ST |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 6 |
| Circuit | DPST |
| Actuator Level | Raised |
| Mounting Type | Surface Mount |
| Contact Rating @ Voltage | 0.1A @ 50VDC |
| Washable | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
204 216ST 204216ST CT204216ST ND CT204216STND CT204216ST |
204-216ST Specification Sheet
SWITCH DIP DPST 6POS SMT - 204-216ST (CT204216ST-ND)
Related parts:SWITCH DIP DPST 6POS SMT - 204-216ST
Order 'switch dip dpst 6pos smt - 204-216ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT204216ST-ND.
SWITCH DIP DPST 1POS SMT - 204-211ST
Order 'switch dip dpst 1pos smt - 204-211ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT204211ST-ND.
SWITCH DIP DPST 2POS SMT - 204-212ST
Order 'switch dip dpst 2pos smt - 204-212ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT204212ST-ND.
SWITCH DIP DPST 3POS SMT - 204-213ST
Order 'switch dip dpst 3pos smt - 204-213ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT204213ST-ND.
SWITCH DIP DPST 4POS SMT - 204-214ST
Order 'switch dip dpst 4pos smt - 204-214ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT204214ST-ND.
SWITCH DIP DPST 5POS SMT - 204-215ST
Order 'switch dip dpst 5pos smt - 204-215ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT204215ST-ND.
SWITCH DIP DPDT 1POS SMT - 204-221ST
Order 'switch dip dpdt 1pos smt - 204-221ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT204221ST-ND.
SWITCH DIP DPDT 2POS SMT - 204-222ST
Order 'switch dip dpdt 2pos smt - 204-222ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT204222ST-ND.
SWITCH DIP DPDT 3POS SMT - 204-223ST
Order 'switch dip dpdt 3pos smt - 204-223ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT204223ST-ND.
SWITCH DIP SPDT 1POS SMT LOWPRO - 204-121LPST
Order 'switch dip spdt 1pos smt lowpro - 204-121LPST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT204121LPST-ND.
SWITCH DIP SPDT 1POS SMT STDPRO - 204-121ST
Order 'switch dip spdt 1pos smt stdpro - 204-121ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT204121ST-ND.
SWITCH DIP 6POS TOP SLIDE SMT - 204-6ST
Order 'switch dip 6pos top slide smt - 204-6ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2046ST-ND.
SWITCH DIP 10POS TOP SLIDE SMT - 204-10ST
Order 'switch dip 10pos top slide smt - 204-10ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT20410ST-ND.
SWITCH DIP 12POS TOP SLIDE SMT - 204-12ST
Order 'switch dip 12pos top slide smt - 204-12ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT20412ST-ND.
SWITCH DIP 2POS TOP SLIDE SMT - 204-2ST
Order 'switch dip 2pos top slide smt - 204-2ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2042ST-ND.
Send this link via E-Mail
Help With This Screen