SWITCH DIP SPST FLUSH 6POS T/H - ADF06T04
| Digi-Key Part Number | ADF06T04-ND |
500 |
1.39440 |
Extended Price
697.20 |
| Manufacturer Part Number | ADF06T04 | |||
| Description | SWITCH DIP SPST FLUSH 6POS T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADF06T04 |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 6 |
| Circuit | SPST |
| Actuator Level | Flush |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.1A @ 24VDC |
| Washable | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADF06T04 ADF06T04 |
ADF06T04 Specification Sheet
SWITCH DIP SPST FLUSH 6POS T/H - ADF06T04 (ADF06T04-ND)
Related parts:SWITCH DIP SPST FLUSH 6POS T/H - ADF06T04
Order 'switch dip spst flush 6pos t/h - ADF06T04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number ADF06T04-ND.
SWITCH DIP SPST FLUSH 6POS SMD - ADF06S04
Order 'switch dip spst flush 6pos smd - ADF06S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 2-1825059-5-ND.
SWITCH DIP SPST FLUSH 6POS SMD - ADF06SA04
Order 'switch dip spst flush 6pos smd - ADF06SA04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 2-1825059-6-ND.
SWITCH DIP SPST FLUSH 6POS T/H - ADF06T
Order 'switch dip spst flush 6pos t/h - ADF06T' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number ADF06T-ND.
SWITCH DIP SPST PIANO 6POS SMD - GDP06S04
Order 'switch dip spst piano 6pos smd - GDP06S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1571998-1-ND.
SWITCH DIP SPST PIANO 6POS SMD - ADP06S04
Order 'switch dip spst piano 6pos smd - ADP06S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1571999-7-ND.
SWITCH DIP SPST PIANO 6POS SMD - ADP06SA04
Order 'switch dip spst piano 6pos smd - ADP06SA04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1571999-8-ND.
SWITCH DIP SPST FLUSH ACT 7POS - ADF0704
Order 'switch dip spst flush act 7pos - ADF0704' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1825002-1-ND.
SWITCH DIP SPST FLUSH ACT 9POS - ADF0904
Order 'switch dip spst flush act 9pos - ADF0904' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1825002-5-ND.
SWITCH DIP SPST FLUSH 4POS SMD - ADF04S04
Order 'switch dip spst flush 4pos smd - ADF04S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1825059-3-ND.
SWITCH DIP SPST FLUSH 4POS SMD - ADF04SA04
Order 'switch dip spst flush 4pos smd - ADF04SA04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1825059-4-ND.
SWITCH DIP SPST FLUSH 5POS SMD - ADF05S04
Order 'switch dip spst flush 5pos smd - ADF05S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1825059-9-ND.
SWITCH DIP SPST PIANO 6POS - GDP0604
Order 'switch dip spst piano 6pos - GDP0604' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1571998-9-ND.
SWITCH DIP SPST FLUSH ACT 3POS - ADF0304
Order 'switch dip spst flush act 3pos - ADF0304' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1825002-3-ND.
SWITCH DIP SPST FLUSH ACT 5POS - ADF0504
Order 'switch dip spst flush act 5pos - ADF0504' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1825002-7-ND.
Send this link via E-Mail
Help With This Screen