SWITCH AUTODIP 2POS EXTEND ACT - A6T-2104 - Switches
| Digi-Key Part Number | A6T-2104-ND |
76 |
.71382 |
Extended Price
54.25 |
| Manufacturer Part Number | A6T-2104 | |||
| Description | SWITCH AUTODIP 2POS EXTEND ACT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A6T-2104 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 2 |
| Circuit | SPST |
| Actuator Level | Raised |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A6T 2104 A6T2104 |
A6T-2104 Specification Sheet
SWITCH AUTODIP 2POS EXTEND ACT - A6T-2104 (A6T-2104-ND) - Switches
Related parts Switches:SWITCH AUTODIP 2POS EXTEND ACT - A6T-2104
Order 'switch autodip 2pos extend act - A6T-2104' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-2104-ND.
SWITCH AUTODIP 2POS TOP ACT - A6T-2101
Order 'switch autodip 2pos top act - A6T-2101' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-2101-ND.
SWITCH AUTODIP 4POS EXTEND ACT - A6T-4104
Order 'switch autodip 4pos extend act - A6T-4104' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-4104-ND.
SWITCH AUTODIP 6POS EXTEND ACT - A6T-6104
Order 'switch autodip 6pos extend act - A6T-6104' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-6104-ND.
SWITCH AUTODIP 8POS EXTEND ACT - A6T-8104
Order 'switch autodip 8pos extend act - A6T-8104' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-8104-ND.
SWITCH AUTODIP 10POS EXTEND ACT - A6T-0104
Order 'switch autodip 10pos extend act - A6T-0104' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW939-ND.
SWITCH AUTODIP 10POS TOP ACT - A6T-0101
Order 'switch autodip 10pos top act - A6T-0101' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-0101-ND.
SWITCH AUTODIP 1POS TOP ACT - A6T-1101
Order 'switch autodip 1pos top act - A6T-1101' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-1101-ND.
SWITCH AUTODIP 1POS TOP ACT - A6T-1102
Order 'switch autodip 1pos top act - A6T-1102' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-1102-ND.
SWITCH AUTODIP 1POS TOP ACT - A6T-1104
Order 'switch autodip 1pos top act - A6T-1104' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-1104-ND.
SWITCH AUTODIP 2POS TAPE SEAL - A6T-2102
Order 'switch autodip 2pos tape seal - A6T-2102' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-2102-ND.
SWITCH AUTODIP 4POS TOP ACT - A6T-4101
Order 'switch autodip 4pos top act - A6T-4101' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-4101-ND.
SWITCH AUTODIP 5POS TOP ACT - A6T-5101
Order 'switch autodip 5pos top act - A6T-5101' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-5101-ND.
SWITCH AUTODIP 6POS TOP ACT - A6T-6101
Order 'switch autodip 6pos top act - A6T-6101' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-6101-ND.
SWITCH AUTODIP 8POS TOP ACT - A6T-8101
Order 'switch autodip 8pos top act - A6T-8101' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-8101-ND.
Send this link via E-Mail
Help With This Screen