Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH DIP 4-POS SMD 1MM - CVS-04TB

Digi-Key Part Number 563-1041-2-ND
Price Break
2000
6000
10000
Unit Price
1.63400
1.54400
1.48500
Extended Price
3268.00
9264.00
14850.00
Manufacturer Part NumberCVS-04TB
DescriptionSWITCH DIP 4-POS SMD 1MM
Quantity Available 2000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCVS-04TB
VendorCopal Electronics Inc
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions4
CircuitSPST
Actuator LevelRaised
Mounting TypeSurface Mount
Contact Rating @ Voltage0.1A @ 6VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CVS 04TB
CVS04TB
563 1041 2 ND
56310412ND
563-1041-2

CVS-04TB Specification Sheet

Image of SWITCH DIP 4-POS SMD 1MM - CVS-04TB

SWITCH DIP 4-POS SMD 1MM - CVS-04TB (563-1041-2-ND)

Related parts:
SWITCH DIP 4-POS SMD 1MM - CVS-04TB
 Order 'switch dip 4-pos smd 1mm - CVS-04TB' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1041-1-ND.
SWITCH DIP 4-POS SMD 1MM - CVS-04TB
 Order 'switch dip 4-pos smd 1mm - CVS-04TB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1041-2-ND.
SWITCH DIP 8-POS SMD 1MM - CVS-08TB
 Order 'switch dip 8-pos smd 1mm - CVS-08TB' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1042-1-ND.
SWITCH DIP 8-POS SMD 1MM - CVS-08TB
 Order 'switch dip 8-pos smd 1mm - CVS-08TB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1042-2-ND.
SWITCH DIP 4-POS HALF PITCH SMD - CHS-04TB
 Order 'switch dip 4-pos half pitch smd - CHS-04TB' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1008-1-ND.
SWITCH DIP 4-POS HALF PITCH SMD - CHS-04TB
 Order 'switch dip 4-pos half pitch smd - CHS-04TB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1008-2-ND.
SWITCH DIP 4-POS HALF PITCH SMD - CHS-04TB
 Order 'switch dip 4-pos half pitch smd - CHS-04TB' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1008-6-ND.
SWITCH DIP 4-POS HALF PITCH SMD - CHS-04TA
 Order 'switch dip 4-pos half pitch smd - CHS-04TA' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1007-1-ND.
SWITCH DIP 4-POS HALF PITCH SMD - CHS-04TA
 Order 'switch dip 4-pos half pitch smd - CHS-04TA' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1007-2-ND.
SWITCH DIP 4-POS SLIDE UNSEALED - CES-0402MC
 Order 'switch dip 4-pos slide unsealed - CES-0402MC' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1000-5-ND.
SWITCH DIP PIANO STYLE 4-POS SMD - CHP-041TA
 Order 'switch dip piano style 4-pos smd - CHP-041TA' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1017-1-ND.
SWITCH DIP PIANO STYLE 4-POS SMD - CHP-041TA
 Order 'switch dip piano style 4-pos smd - CHP-041TA' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1017-2-ND.
SWITCH DIP PIANO STYLE 4-POS SMD - CHP-041TB
 Order 'switch dip piano style 4-pos smd - CHP-041TB' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1018-1-ND.
SWITCH DIP PIANO STYLE 4-POS SMD - CHP-041TB
 Order 'switch dip piano style 4-pos smd - CHP-041TB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1018-2-ND.
SWITCH DIP 1-POS HALF PITCH SMD - CHS-01TA
 Order 'switch dip 1-pos half pitch smd - CHS-01TA' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1003-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH DIP 4-POS SMD 1MM - CVS-04TB Next: SWITCH DIP 4POS SEALED GOLD - 3-5435640-5