SWITCH DIP 4-POS SMD 1MM - CVS-04TB
| Digi-Key Part Number | 563-1041-1-ND |
1 10 100 500 1000 |
3.56000 2.37600 1.90080 1.72260 1.66320 |
Extended Price
3.56 23.76 190.08 861.30 1663.20 |
| Manufacturer Part Number | CVS-04TB | |||
| Description | SWITCH DIP 4-POS SMD 1MM | |||
| Quantity Available | 1397 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CVS-04TB |
| Vendor | Copal Electronics Inc (VA) |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 4 |
| Circuit | SPST |
| Actuator Level | Raised |
| Mounting Type | Surface Mount |
| Contact Rating @ Voltage | 0.1A @ 6VDC |
| Washable | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CVS 04TB CVS04TB 563 1041 1 ND 56310411ND 563-1041-1 |
CVS-04TB Specification Sheet
SWITCH DIP 4-POS SMD 1MM - CVS-04TB (563-1041-1-ND)
Related parts:SWITCH DIP 4-POS SMD 1MM - CVS-04TB
Order 'switch dip 4-pos smd 1mm - CVS-04TB' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1041-1-ND.
SWITCH DIP 4-POS SMD 1MM - CVS-04TB
Order 'switch dip 4-pos smd 1mm - CVS-04TB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1041-2-ND.
SWITCH DIP 8-POS SMD 1MM - CVS-08TB
Order 'switch dip 8-pos smd 1mm - CVS-08TB' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1042-1-ND.
SWITCH DIP 8-POS SMD 1MM - CVS-08TB
Order 'switch dip 8-pos smd 1mm - CVS-08TB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1042-2-ND.
SWITCH DIP 4-POS HALF PITCH SMD - CHS-04TB
Order 'switch dip 4-pos half pitch smd - CHS-04TB' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1008-1-ND.
SWITCH DIP 4-POS HALF PITCH SMD - CHS-04TB
Order 'switch dip 4-pos half pitch smd - CHS-04TB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1008-2-ND.
SWITCH DIP 4-POS HALF PITCH SMD - CHS-04TB
Order 'switch dip 4-pos half pitch smd - CHS-04TB' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1008-6-ND.
SWITCH DIP 4-POS HALF PITCH SMD - CHS-04TA
Order 'switch dip 4-pos half pitch smd - CHS-04TA' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1007-1-ND.
SWITCH DIP 4-POS HALF PITCH SMD - CHS-04TA
Order 'switch dip 4-pos half pitch smd - CHS-04TA' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1007-2-ND.
SWITCH DIP 4-POS SLIDE UNSEALED - CES-0402MC
Order 'switch dip 4-pos slide unsealed - CES-0402MC' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1000-5-ND.
SWITCH DIP PIANO STYLE 4-POS SMD - CHP-041TA
Order 'switch dip piano style 4-pos smd - CHP-041TA' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1017-1-ND.
SWITCH DIP PIANO STYLE 4-POS SMD - CHP-041TA
Order 'switch dip piano style 4-pos smd - CHP-041TA' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1017-2-ND.
SWITCH DIP PIANO STYLE 4-POS SMD - CHP-041TB
Order 'switch dip piano style 4-pos smd - CHP-041TB' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1018-1-ND.
SWITCH DIP PIANO STYLE 4-POS SMD - CHP-041TB
Order 'switch dip piano style 4-pos smd - CHP-041TB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1018-2-ND.
SWITCH DIP 1-POS HALF PITCH SMD - CHS-01TA
Order 'switch dip 1-pos half pitch smd - CHS-01TA' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number 563-1003-1-ND.
Send this link via E-Mail
Help With This Screen