SWITCH DIP 8POS HALF PITCH SMD - GDH08S
| Digi-Key Part Number | 450-1263-ND |
520 |
3.38640 |
Extended Price
1760.93 |
| Manufacturer Part Number | GDH08S | |||
| Description | SWITCH DIP 8POS HALF PITCH SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | GDH08S |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 8 |
| Circuit | SPST |
| Actuator Level | Flush |
| Mounting Type | Surface Mount |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GDH08S GDH08S 450 1263 ND 4501263ND 450-1263 |
SWITCH DIP 8POS HALF PITCH SMD - GDH08S (450-1263-ND)
Related parts :SWITCH DIP 8POS HALF PITCH SMD - GDH08S
Order 'switch dip 8pos half pitch smd - GDH08S' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1263-ND.
SWITCH DIP 8POS HALF PITCH SMD - GDH08S04
Order 'switch dip 8pos half pitch smd - GDH08S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1352-ND.
SWITCH DIP 2POS HALF PITCH SMD - GDH02S
Order 'switch dip 2pos half pitch smd - GDH02S' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1260-ND.
SWITCH DIP 4POS HALF PITCH SMD - GDH04S
Order 'switch dip 4pos half pitch smd - GDH04S' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1261-ND.
SWITCH DIP 6POS HALF PITCH SMD - GDH06S
Order 'switch dip 6pos half pitch smd - GDH06S' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1262-ND.
SWITCH DIP 10POS HALF PITCH SMD - GDH10S
Order 'switch dip 10pos half pitch smd - GDH10S' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1264-ND.
SWITCH DIP 10POS HALF PITCH SMD - GDH10S04
Order 'switch dip 10pos half pitch smd - GDH10S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1337-ND.
SWITCH DIP 4POS HALF PITCH SMD - GDH04S04
Order 'switch dip 4pos half pitch smd - GDH04S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1353-ND.
SWITCH DIP 6POS HALF PITCH SMD - GDH06S04
Order 'switch dip 6pos half pitch smd - GDH06S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1354-ND.
SWITCH DIP 2POS HALF PITCH SMD - GDH02S04
Order 'switch dip 2pos half pitch smd - GDH02S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1431-ND.
SWITCH DIP 8POS HALF PITCH SMD - 97C08SR
Order 'switch dip 8pos half pitch smd - 97C08SR' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 97C08SR-ND.
SWITCH DIP 8POS HALF PITCH SMD - 97C08SRT
Order 'switch dip 8pos half pitch smd - 97C08SRT' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 97C08SRT-ND.
SWITCH DIP 8POS HALF PITCH SMD - 97R08SR
Order 'switch dip 8pos half pitch smd - 97R08SR' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 97R08SR-ND.
SWITCH DIP 8POS HALF PITCH SMD - 97R08SRT
Order 'switch dip 8pos half pitch smd - 97R08SRT' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 97R08SRT-ND.
SWITCH DIP 8POS HALF PITCH SMD - TDA08H0SB1
Order 'switch dip 8pos half pitch smd - TDA08H0SB1' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9067-ND.
Send this link via E-Mail
Help With This Screen