CAP TANT LOESR 470UF 6.3V 10%SMD - TPSE477K006R0050 - Capacitors
| Digi-Key Part Number | 478-4146-1-ND |
1 10 100 |
13.23000 11.51000 10.05480 |
Extended Price
13.23 115.10 1005.48 |
| Manufacturer Part Number | TPSE477K006R0050 | |||
| Description | CAP TANT LOESR 470UF 6.3V 10%SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSE477K006R0050 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Series | TPS |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 50.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSE477K006R0050 TPSE477K006R0050 478 4146 1 ND 47841461ND 478-4146-1 |
TPSE477K006R0050 Specification Sheet
CAP TANT LOESR 470UF 6.3V 10%SMD - TPSE477K006R0050 (478-4146-1-ND) - Capacitors
Related parts Capacitors :CAP TANT LOESR 470UF 10V 10% SMD - TPSE477K010R0100
Order 'cap tant loesr 470uf 10v 10% smd - TPSE477K010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1807-1-ND.
CAP TANT LOESR 470UF 10V 10% SMD - TPSE477K010R0100
Order 'cap tant loesr 470uf 10v 10% smd - TPSE477K010R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1807-2-ND.
CAP TANT LOESR 470UF 10V 10% SMD - TPSE477K010R0100
Order 'cap tant loesr 470uf 10v 10% smd - TPSE477K010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1807-6-ND.
CAP TANT LOESR 470UF 4V 10% SMD - TPSD477K004R0045
Order 'cap tant loesr 470uf 4v 10% smd - TPSD477K004R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2385-1-ND.
CAP TANT LOESR 470UF 4V 10% SMD - TPSD477K004R0045
Order 'cap tant loesr 470uf 4v 10% smd - TPSD477K004R0045' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2385-2-ND.
CAP TANT LOESR 470UF 4V 10% SMD - TPSD477K004R0045
Order 'cap tant loesr 470uf 4v 10% smd - TPSD477K004R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2385-6-ND.
CAP TANT LOESR 470UF 10V 10% SMD - TPSE477K010R0045
Order 'cap tant loesr 470uf 10v 10% smd - TPSE477K010R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3088-1-ND.
CAP TANT LOESR 470UF 10V 10% SMD - TPSE477K010R0045
Order 'cap tant loesr 470uf 10v 10% smd - TPSE477K010R0045' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3088-2-ND.
CAP TANT LOESR 470UF 10V 10% SMD - TPME477K010R0023
Order 'cap tant loesr 470uf 10v 10% smd - TPME477K010R0023' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3299-1-ND.
CAP TANT LOESR 470UF 10V 10% SMD - TPME477K010R0023
Order 'cap tant loesr 470uf 10v 10% smd - TPME477K010R0023' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3299-2-ND.
CAP TANT LOESR 470UF 10V 10% SMD - TPME477K010R0030
Order 'cap tant loesr 470uf 10v 10% smd - TPME477K010R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3300-1-ND.
CAP TANT LOESR 470UF 10V 10% SMD - TPME477K010R0030
Order 'cap tant loesr 470uf 10v 10% smd - TPME477K010R0030' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3300-2-ND.
CAP TANT LOESR 470UF 10V 10% SMD - TPSV477K010R0060
Order 'cap tant loesr 470uf 10v 10% smd - TPSV477K010R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4162-1-ND.
CAP TANT LOESR 470UF 10V 10% SMD - TPSV477K010R0060
Order 'cap tant loesr 470uf 10v 10% smd - TPSV477K010R0060' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4162-2-ND.
CAP TANT LOESR 470UF 10V 10% SMD - TPSV477K010R0060
Order 'cap tant loesr 470uf 10v 10% smd - TPSV477K010R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4162-6-ND.
Send this link via E-Mail
Help With This Screen