CAP TANT LOWESR 47UF 35V 20% SMD - TPSE476M035R0200 - Capacitors
47µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 35V TPSE476M035R0200
| Digi-Key Part Number | 478-4145-6-ND |
1 10 100 |
11.82000 10.28300 8.98320 |
Extended Price
11.82 102.83 898.32 |
| Manufacturer Part Number | TPSE476M035R0200 | |||
| Description | CAP TANT LOWESR 47UF 35V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSE476M035R0200 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Digi-Reel® |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSE476M035R0200 TPSE476M035R0200 478 4145 6 ND 47841456ND 478-4145-6 |
TPSE476M035R0200 Specification Sheet
CAP TANT LOWESR 47UF 35V 20% SMD - TPSE476M035R0200 (478-4145-6-ND) - Capacitors
Related parts 47µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 35V TPSE476M035R0200CAP TANT LOWESR 47UF 35V 20% SMD - TPSE476M035R0200
Order 'cap tant lowesr 47uf 35v 20% smd - TPSE476M035R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4145-1-ND.
CAP TANT LOWESR 47UF 35V 20% SMD - TPSE476M035R0200
Order 'cap tant lowesr 47uf 35v 20% smd - TPSE476M035R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4145-2-ND.
CAP TANT LOWESR 47UF 35V 20% SMD - TPSE476M035R0200
Order 'cap tant lowesr 47uf 35v 20% smd - TPSE476M035R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4145-6-ND.
CAP TANT LOWESR 22UF 35V 20% SMD - TPSD226M035R0300
Order 'cap tant lowesr 22uf 35v 20% smd - TPSD226M035R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3060-1-ND.
CAP TANT LOWESR 22UF 35V 20% SMD - TPSD226M035R0300
Order 'cap tant lowesr 22uf 35v 20% smd - TPSD226M035R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3060-2-ND.
CAP TANT LOWESR 68UF 35V 20% SMD - TPSV686M035R0150
Order 'cap tant lowesr 68uf 35v 20% smd - TPSV686M035R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3110-1-ND.
CAP TANT LOWESR 68UF 35V 20% SMD - TPSV686M035R0150
Order 'cap tant lowesr 68uf 35v 20% smd - TPSV686M035R0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3110-2-ND.
CAP TANT LOESR 47UF 35V 20% SMD - TPME476M035R0065
Order 'cap tant loesr 47uf 35v 20% smd - TPME476M035R0065' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3644-1-ND.
CAP TANT LOESR 47UF 35V 20% SMD - TPME476M035R0065
Order 'cap tant loesr 47uf 35v 20% smd - TPME476M035R0065' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3644-2-ND.
CAP TANT LOWESR 10UF 35V 20% SMD - TPSD106M035R0300
Order 'cap tant lowesr 10uf 35v 20% smd - TPSD106M035R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4094-1-ND.
CAP TANT LOWESR 10UF 35V 20% SMD - TPSD106M035R0300
Order 'cap tant lowesr 10uf 35v 20% smd - TPSD106M035R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4094-2-ND.
CAP TANT LOWESR 10UF 35V 20% SMD - TPSD106M035R0300
Order 'cap tant lowesr 10uf 35v 20% smd - TPSD106M035R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4094-6-ND.
CAP TANT LOWESR 15UF 35V 20% SMD - TPSD156M035R0300
Order 'cap tant lowesr 15uf 35v 20% smd - TPSD156M035R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4101-1-ND.
CAP TANT LOWESR 15UF 35V 20% SMD - TPSD156M035R0300
Order 'cap tant lowesr 15uf 35v 20% smd - TPSD156M035R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4101-2-ND.
CAP TANT LOWESR 15UF 35V 20% SMD - TPSD156M035R0300
Order 'cap tant lowesr 15uf 35v 20% smd - TPSD156M035R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4101-6-ND.
Options for 47µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 35V TPSE476M035R0200
Send this link via E-Mail
Help With This Screen
