SWITCH 3 POS - 206-223ST
| Digi-Key Part Number | 206-223ST-ND |
90 |
2.11000 |
Extended Price
189.90 |
| Manufacturer Part Number | 206-223ST | |||
| Description | SWITCH 3 POS | |||
| Quantity Available | 240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 206-223ST |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 3 |
| Circuit | DPDT |
| Actuator Level | Raised |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.1A @ 50VDC |
| Washable | Yes |
| Other Names |
206 223ST 206223ST |
206-223ST Specification Sheet
SWITCH 3 POS - 206-223ST (206-223ST-ND)
Related parts:SWITCH 3 POS - 206-223ST
Order 'switch 3 pos - 206-223ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 206-223ST-ND.
SWITCH 3 POS - 206-123
Order 'switch 3 pos - 206-123' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 206-123-ND.
SPDT DIP SWITCH 6 POS - 206-126ST
Order 'spdt dip switch 6 pos - 206-126ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 206-126ST-ND.
SPDT DIP SWITCH SEALED 1 POS - 206-121ST
Order 'spdt dip switch sealed 1 pos - 206-121ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 206-121ST-ND.
SWITCH SPDT 2 POS - 206-2ES
Order 'switch spdt 2 pos - 206-2ES' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 206-2ES-ND.
SWITCH SPST GOLD 3 SEC - 206-3
Order 'switch spst gold 3 sec - 206-3' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2063-ND.
SWITCH RT ANGLE SEALED 3 SEC - 206-3RAST
Order 'switch rt angle sealed 3 sec - 206-3RAST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2063RAST-ND.
SWITCH GOLD SEALED 3 SEC - 206-3ST
Order 'switch gold sealed 3 sec - 206-3ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2063ST-ND.
SWITCH TAPE SEAL 3 POS SMD - 219-3LPST
Order 'switch tape seal 3 pos smd - 219-3LPST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2193LPST-ND.
SWITCH TAPE SEAL 3 POS SMD - 219-3MST
Order 'switch tape seal 3 pos smd - 219-3MST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2193MST-ND.
SWITCH SPDT GOLD - 206-124
Order 'switch spdt gold - 206-124' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT206124-ND.
SWITCH DPST GOLD - 206-214
Order 'switch dpst gold - 206-214' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT206214-ND.
SWITCH SPDT 4 POS RT ANG - 206-124RAST
Order 'switch spdt 4 pos rt ang - 206-124RAST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 206-124RAST-ND.
SWITCH DPST 4 POS R/A GOLD - 206-214RAST
Order 'switch dpst 4 pos r/a gold - 206-214RAST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 206-214RAST-ND.
DIP SWITCH - 206-221ST
Order 'dip switch - 206-221ST' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 206-221ST-ND.
Send this link via E-Mail
Help With This Screen