Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RACK ALUMINUM RELAY 42" X 23" - ARR-1296-BT

Digi-Key Part Number ARR-1296-BT-ND
Price Break
1
Unit Price
260.00000
Extended Price
260.00
Manufacturer Part NumberARR-1296-BT
DescriptionRACK ALUMINUM RELAY 42" X 23"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationARR-1296-BT
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
SeriesARR
FeaturesMounting Brackets
MaterialMetal - Aluminum
Dimensions - Panel3.000" L x 21.752" W x 42.000" H (76.20mm x 552.51mm x 1066.80mm)
Dimensions - Overall3.000" L x 24.250" W x 49.938" H (76.20mm x 615.95mm x 1268.43mm)
Weight30 lbs (13.61kg)
TypeKnockdown
Shipping InfoShipped from Digi-Key
DoorDoorless
Mounting Rails-
StyleOpen Rack, Single Frame
Ventilation-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ARR 1296 BT
ARR1296BT

ARR-1296-BT Specification Sheet

Image of RACK ALUMINUM RELAY 42" X 23" - ARR-1296-BT

RACK ALUMINUM RELAY 42" X 23" - ARR-1296-BT (ARR-1296-BT-ND)

Related parts:
RACK ALUMINUM RELAY 42" X 23" - ARR-1296-BT
 Order 'rack aluminum relay 42" x 23" - ARR-1296-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1296-BT-ND.
RACK ALUMINUM RELAY 42" X 23" - ARR-1296-NF
 Order 'rack aluminum relay 42" x 23" - ARR-1296-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1296-NF-ND.
RACK ALUMINUM RELAY 42" X 19" - ARR-1276-BT
 Order 'rack aluminum relay 42" x 19" - ARR-1276-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1276-BT-ND.
RACK ALUMINUM RELAY 77" X 23" - ARR-1294-BT
 Order 'rack aluminum relay 77" x 23" - ARR-1294-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1294-BT-ND.
RACK ALUMINUM RELAY 77" X 19" - ARR-1272-BT
 Order 'rack aluminum relay 77" x 19" - ARR-1272-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1196-ND.
RACK ALUMINUM RELAY 42" X 19" - ARR-1276-NF
 Order 'rack aluminum relay 42" x 19" - ARR-1276-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1198-ND.
RACK ALUMINUM RELAY 77" X 23" - ARR-1294-NF
 Order 'rack aluminum relay 77" x 23" - ARR-1294-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1294-NF-ND.
RACK ALUMINUM RELAY 77" X 19" - ARR-1272-NF
 Order 'rack aluminum relay 77" x 19" - ARR-1272-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1197-ND.
RACK OPEN RELAY 31.5" X 19" BLK - RR-1263-BT
 Order 'rack open relay 31.5" x 19" blk - RR-1263-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1274-ND.
RACK OPEN RELAY 36.75" X 19" BLK - RR-1363-BT
 Order 'rack open relay 36.75" x 19" blk - RR-1363-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1279-ND.
RACK OPEN RELAY 71.75" X 19" BLK - RR-1364-BT
 Order 'rack open relay 71.75" x 19" blk - RR-1364-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1281-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1366-BT
 Order 'rack open relay 77" x 19" black - RR-1366-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1283-ND.
RACK OPEN RELAY 70" X 19" BLACK - RR-1368-BT
 Order 'rack open relay 70" x 19" black - RR-1368-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1285-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1369-BT
 Order 'rack open relay 77" x 19" black - RR-1369-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1287-ND.
RACK OPEN RELAY 66.5" X 19" BLK - RR-1264-BT
 Order 'rack open relay 66.5" x 19" blk - RR-1264-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1407-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RACK ALUMINUM RELAY 42" X 19" - ARR-1276-NF Next: RACK ALUMINUM RELAY 42" X 23" - ARR-1296-NF