PILOT LIGHT SQUARE GREEN - M165-AG-24D - Optoelectronics
| Digi-Key Part Number | Z1349-ND |
1 25 50 100 |
12.33000 11.41720 10.65620 9.89500 |
Extended Price
12.33 285.43 532.81 989.50 |
| Manufacturer Part Number | M165-AG-24D | |||
| Description | PILOT LIGHT SQUARE GREEN | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M165-AG-24D |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Optoelectronics |
| Series | M16 |
| Shape | Square |
| Panel Cutout Dimensions | 16mm (Round) |
| Voltage | 24V |
| Lens Color | Green |
| Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M165 AG 24D M165AG24D Z1349 ND Z1349ND Z1349 |
M165-AG-24D Specification Sheet
PILOT LIGHT SQUARE GREEN - M165-AG-24D (Z1349-ND) - Optoelectronics
Related parts Optoelectronics :PILOT LIGHT SQUARE GREEN - M165-AG-24D
Order 'pilot light square green - M165-AG-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1349-ND.
PILOT LIGHT SQUARE RED - M165-AR-24D
Order 'pilot light square red - M165-AR-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1350-ND.
PILOT LIGHT SQUARE WHITE - M165-AW-24D
Order 'pilot light square white - M165-AW-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1351-ND.
PILOT LIGHT SQUARE YELLOW - M165-AY-24D
Order 'pilot light square yellow - M165-AY-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1352-ND.
PILOT LIGHT RECTANGLE GREEN - M165-JG-24D
Order 'pilot light rectangle green - M165-JG-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1354-ND.
PILOT LIGHT ROUND GREEN - M165-TG-24D
Order 'pilot light round green - M165-TG-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1359-ND.
PILOT LIGHT 12V LED SQUARE GREEN - M165-AG-12D
Order 'pilot light 12v led square green - M165-AG-12D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-AG-12D-ND.
PILOT LIGHT 5V LED SQUARE GREEN - M165-AG-5D
Order 'pilot light 5v led square green - M165-AG-5D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-AG-5D-ND.
PILOT LIGHT 24V LED SQUARE GREEN - M16-AG-24D
Order 'pilot light 24v led square green - M16-AG-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M16-AG-24D-ND.
PILOT LIGHT RECTANGLE RED - M165-JR-24D
Order 'pilot light rectangle red - M165-JR-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1355-ND.
PILOT LIGHT RECTANGLE WHITE - M165-JW-24D
Order 'pilot light rectangle white - M165-JW-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1356-ND.
PILOT LIGHT RECTANGLE YELLOW - M165-JY-24D
Order 'pilot light rectangle yellow - M165-JY-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1357-ND.
PILOT LIGHT ROUND RED - M165-TR-24D
Order 'pilot light round red - M165-TR-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1360-ND.
PILOT LIGHT ROUND WHITE - M165-TW-24D
Order 'pilot light round white - M165-TW-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1361-ND.
PILOT LIGHT ROUND YELLOW - M165-TY-24D
Order 'pilot light round yellow - M165-TY-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1362-ND.
Send this link via E-Mail
Help With This Screen