330µF Tantalum Capacitor AVX Corporation 7343-43 (EIA) 10V TPSE337K010R0060
CAP TANT LOESR 330UF 10V 10% SMD - TPSE337K010R0060
| Digi-Key Part Number | 478-4138-2-ND |
400 800 2000 4000 8000 |
4.09500 3.98300 3.82500 3.60000 3.37500 |
Extended Price
1638.00 3186.40 7650.00 14400.00 27000.00 |
| Manufacturer Part Number | TPSE337K010R0060 | |||
| Description | CAP TANT LOESR 330UF 10V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSE337K010R0060 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 60.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSE337K010R0060 TPSE337K010R0060 478 4138 2 ND 47841382ND 478-4138-2 |
CAP TANT LOESR 330UF 10V 10% SMD - TPSE337K010R0060 (478-4138-2-ND)
Related parts 330µF Tantalum Capacitor AVX Corporation 7343-43 (EIA) 10V TPSE337K010R0060330µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 10V TPSE337K010R0060
Order 'cap tant loesr 330uf 10v 10% smd - TPSE337K010R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4138-1-ND.
330µF Tantalum Capacitor AVX Corporation 7343-43 (EIA) 10V TPSE337K010R0060
Order 'cap tant loesr 330uf 10v 10% smd - TPSE337K010R0060' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4138-2-ND.
330µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 10V TPSE337K010R0060
Order 'cap tant loesr 330uf 10v 10% smd - TPSE337K010R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4138-6-ND.
330µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 10V TPSD337K010R0100
Order 'cap tant loesr 330uf 10v 10% smd - TPSD337K010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1787-1-ND.
330µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 10V TPSD337K010R0100
Order 'cap tant loesr 330uf 10v 10% smd - TPSD337K010R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1787-2-ND.
330µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 10V TPSD337K010R0100
Order 'cap tant loesr 330uf 10v 10% smd - TPSD337K010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1787-6-ND.
330µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 10V TPME337K010R0035
Order 'cap tant loesr 330uf 10v 10% smd - TPME337K010R0035' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1810-1-ND.
330µF Tantalum Capacitor AVX Corporation 7343-43 (EIA) 10V TPME337K010R0035
Order 'cap tant loesr 330uf 10v 10% smd - TPME337K010R0035' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1810-2-ND.
330µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 10V TPME337K010R0035
Order 'cap tant loesr 330uf 10v 10% smd - TPME337K010R0035' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1810-6-ND.
330µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 10V TPSD337K010R0050
Order 'cap tant loesr 330uf 10v 10% smd - TPSD337K010R0050' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3087-1-ND.
330µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 10V TPSD337K010R0050
Order 'cap tant loesr 330uf 10v 10% smd - TPSD337K010R0050' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3087-2-ND.
330µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 10V TPME337K010R0023
Order 'cap tant loesr 330uf 10v 10% smd - TPME337K010R0023' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3628-1-ND.
330µF Tantalum Capacitor AVX Corporation 7343-43 (EIA) 10V TPME337K010R0023
Order 'cap tant loesr 330uf 10v 10% smd - TPME337K010R0023' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3628-2-ND.
330µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 10V TPSE337K010R0040
Order 'cap tant loesr 330uf 10v 10% smd - TPSE337K010R0040' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4136-1-ND.
330µF Tantalum Capacitor AVX Corporation 7343-43 (EIA) 10V TPSE337K010R0040
Order 'cap tant loesr 330uf 10v 10% smd - TPSE337K010R0040' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4136-2-ND.
Options for 330µF Tantalum Capacitor AVX Corporation 7343-43 (EIA) 10V TPSE337K010R0060
Send this link via E-Mail
Help With This Screen
