RACK ALUMINUM RELAY 77" X 23" - ARR-1294-BT
| Digi-Key Part Number | ARR-1294-BT-ND |
1 |
350.00000 |
Extended Price
350.00 |
| Manufacturer Part Number | ARR-1294-BT | |||
| Description | RACK ALUMINUM RELAY 77" X 23" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ARR-1294-BT |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Series | ARR |
| Features | Mounting Brackets |
| Material | Metal - Aluminum |
| Dimensions - Panel | 3.000" L x 21.752" W x 77.000" H (76.20mm x 552.51mm x 1955.80mm) |
| Dimensions - Overall | 3.000" L x 24.250" W x 84.125" H (76.20mm x 615.95mm x 2136.78mm) |
| Weight | 40 lbs (18.14kg) |
| Type | Knockdown |
| Shipping Info | Shipped from Digi-Key |
| Door | Doorless |
| Mounting Rails | - |
| Style | Open Rack, Single Frame |
| Ventilation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ARR 1294 BT ARR1294BT |
ARR-1294-BT Specification Sheet
RACK ALUMINUM RELAY 77" X 23" - ARR-1294-BT (ARR-1294-BT-ND)
Related parts:RACK ALUMINUM RELAY 77" X 23" - ARR-1294-BT
Order 'rack aluminum relay 77" x 23" - ARR-1294-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1294-BT-ND.
RACK ALUMINUM RELAY 77" X 23" - ARR-1294-NF
Order 'rack aluminum relay 77" x 23" - ARR-1294-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1294-NF-ND.
RACK ALUMINUM RELAY 77" X 19" - ARR-1272-BT
Order 'rack aluminum relay 77" x 19" - ARR-1272-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1196-ND.
RACK ALUMINUM RELAY 42" X 23" - ARR-1296-BT
Order 'rack aluminum relay 42" x 23" - ARR-1296-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1296-BT-ND.
RACK ALUMINUM RELAY 77" X 19" - ARR-1272-NF
Order 'rack aluminum relay 77" x 19" - ARR-1272-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1197-ND.
RACK ALUMINUM RELAY 42" X 19" - ARR-1276-BT
Order 'rack aluminum relay 42" x 19" - ARR-1276-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1276-BT-ND.
RACK ALUMINUM RELAY 42" X 23" - ARR-1296-NF
Order 'rack aluminum relay 42" x 23" - ARR-1296-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ARR-1296-NF-ND.
RACK ALUMINUM RELAY 42" X 19" - ARR-1276-NF
Order 'rack aluminum relay 42" x 19" - ARR-1276-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1198-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1366-BT
Order 'rack open relay 77" x 19" black - RR-1366-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1283-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1369-BT
Order 'rack open relay 77" x 19" black - RR-1369-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1287-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1366-MG
Order 'rack open relay 77" x 19" gray - RR-1366-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1284-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1369-MG
Order 'rack open relay 77" x 19" gray - RR-1369-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1288-ND.
RACK OPEN RELAY 31.5" X 19" BLK - RR-1263-BT
Order 'rack open relay 31.5" x 19" blk - RR-1263-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1274-ND.
RACK OPEN RELAY 36.75" X 19" BLK - RR-1363-BT
Order 'rack open relay 36.75" x 19" blk - RR-1363-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1279-ND.
RACK OPEN RELAY 71.75" X 19" BLK - RR-1364-BT
Order 'rack open relay 71.75" x 19" blk - RR-1364-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1281-ND.
Send this link via E-Mail
Help With This Screen