Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PILOT LIGHT 5V LED SQUARE YELLOW - M165-AY-5D - Optoelectronics

Digi-Key Part Number M165-AY-5D-ND
Price Break
1
Unit Price
15.22000
Extended Price
15.22
Manufacturer Part NumberM165-AY-5D
DescriptionPILOT LIGHT 5V LED SQUARE YELLOW
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM165-AY-5D
VendorOmron Electronics Inc-IA Div
CategoryOptoelectronics
SeriesM16
ShapeSquare
Panel Cutout Dimensions16mm (Round)
Voltage5V
Lens ColorYellow
TypeLED
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M165 AY 5D
M165AY5D

M165-AY-5D Specification Sheet

Image of PILOT LIGHT 5V LED SQUARE YELLOW - M165-AY-5D

PILOT LIGHT 5V LED SQUARE YELLOW - M165-AY-5D (M165-AY-5D-ND) - Optoelectronics

Related parts Optoelectronics :
PILOT LIGHT 5V LED SQUARE YELLOW - M165-AY-5D
 Order 'pilot light 5v led square yellow - M165-AY-5D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-AY-5D-ND.
PILOT LIGHT 5V LED SQUARE YELLOW - M16-AY-5D
 Order 'pilot light 5v led square yellow - M16-AY-5D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M16-AY-5D-ND.
PILOT LIGHT 5V LED SQUARE BLUE - M165-AA-5D
 Order 'pilot light 5v led square blue - M165-AA-5D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-AA-5D-ND.
PILOT LIGHT 5V LED SQUARE GREEN - M165-AG-5D
 Order 'pilot light 5v led square green - M165-AG-5D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-AG-5D-ND.
PILOT LIGHT 5V LED SQUARE RED - M165-AR-5D
 Order 'pilot light 5v led square red - M165-AR-5D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-AR-5D-ND.
PILOT LIGHT 5V LED SQUARE WHITE - M165-AW-5D
 Order 'pilot light 5v led square white - M165-AW-5D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-AW-5D-ND.
PILOT LIGHT 5V LED ROUND YELLOW - M165-TY-5D
 Order 'pilot light 5v led round yellow - M165-TY-5D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-TY-5D-ND.
PILOT LIGHT 12V LED SQUARE YEL - M165-AY-12D
 Order 'pilot light 12v led square yel - M165-AY-12D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-AY-12D-ND.
PILOT LIGHT 5V INCAND SQR YELLOW - M165-AY-5
 Order 'pilot light 5v incand sqr yellow - M165-AY-5' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-AY-5-ND.
PILOT LIGHT 5V LED RECTANG BLUE - M165-JA-5D
 Order 'pilot light 5v led rectang blue - M165-JA-5D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-JA-5D-ND.
PILOT LIGHT 5V LED RECTANG GREEN - M165-JG-5D
 Order 'pilot light 5v led rectang green - M165-JG-5D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-JG-5D-ND.
PILOT LIGHT 5V LED RECTANG RED - M165-JR-5D
 Order 'pilot light 5v led rectang red - M165-JR-5D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-JR-5D-ND.
PILOT LIGHT 5V LED RECTANGLE WHT - M165-JW-5D
 Order 'pilot light 5v led rectangle wht - M165-JW-5D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-JW-5D-ND.
PILOT LIGHT 5V LED RECTANG YEL - M165-JY-5D
 Order 'pilot light 5v led rectang yel - M165-JY-5D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-JY-5D-ND.
PILOT LIGHT 5V LED ROUND BLUE - M165-TA-5D
 Order 'pilot light 5v led round blue - M165-TA-5D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-TA-5D-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PILOT LIGHT 5V LED SQUARE YELLOW - M16-AY-5D Next: PILOT LIGHT 6VAC LED ROUND BLUE - M22-FA-6A