SWITCH REED SPST 1A - MLRR-2 5242
| Digi-Key Part Number | MLRR-2 5242-ND |
100 |
1.50000 |
Extended Price
150.00 |
| Manufacturer Part Number | MLRR-2 5242 | |||
| Description | SWITCH REED SPST 1A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLRR-2 5242 |
| Vendor | Hamlin Electronics Limited Partnership |
| Category | Switches |
| Type | Glass Body |
| Mounting Type | Non-Standard (Axial) |
| Termination Style | Axial (2 Leads) |
| Circuit | SPST-NO |
| Switching Power (Max) | 20W |
| Switching Voltage (DC) (Max) | 200V |
| Switching Current (DC) (Max) | 1A |
| Magnet | Not Specified |
| Must Operate | - |
| Must Release | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLRR 2 5242 MLRR2 5242 |
MLRR-2 5242 Specification Sheet
SWITCH REED SPST 1A - MLRR-2 5242 (MLRR-2 5242-ND)
Related parts:SWITCH REED SPST 1A - MLRR-2 5242
Order 'switch reed spst 1a - MLRR-2 5242' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MLRR-2 5242-ND.
SWITCH REED SPST 1A 27-33 A/T - MLRR-2 27-33
Order 'switch reed spst 1a 27-33 a/t - MLRR-2 27-33' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE536-ND.
SWITCH REED SPST 1A 32-38 A/T - MLRR-2 32-38
Order 'switch reed spst 1a 32-38 a/t - MLRR-2 32-38' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE537-ND.
SWITCH REED SPST 1A 22-28 A/T - MLRR-2 22-28
Order 'switch reed spst 1a 22-28 a/t - MLRR-2 22-28' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE545-ND.
SWITCH REED SPST 1A 12-18 A/T - MLRR-2 12-18
Order 'switch reed spst 1a 12-18 a/t - MLRR-2 12-18' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MLRR-2 12-18-ND.
SWITCH REED SPST 1A 12-23 A/T - MLRR-2 12-23
Order 'switch reed spst 1a 12-23 a/t - MLRR-2 12-23' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MLRR-2 12-23-ND.
SWITCH REED SPST 1A 12-38 A/T - MLRR-2 12-38
Order 'switch reed spst 1a 12-38 a/t - MLRR-2 12-38' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MLRR-2 12-38-ND.
SWITCH REED SPST 1A 17-23 A/T - MLRR-2 17-23
Order 'switch reed spst 1a 17-23 a/t - MLRR-2 17-23' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MLRR-2 17-23-ND.
SWITCH REED SPST 1A 17-33 A/T - MLRR-2 17-33
Order 'switch reed spst 1a 17-33 a/t - MLRR-2 17-33' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MLRR-2 17-33-ND.
SWITCH REED SPST 1A 17-47 A/T - MLRR-2 17-47
Order 'switch reed spst 1a 17-47 a/t - MLRR-2 17-47' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MLRR-2 17-47-ND.
SWITCH REED SPST 1A 22-33 A/T - MLRR-2 22-33
Order 'switch reed spst 1a 22-33 a/t - MLRR-2 22-33' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MLRR-2 22-33-ND.
SWITCH REED SPST 1A 22-38 A/T - MLRR-2 22-38
Order 'switch reed spst 1a 22-38 a/t - MLRR-2 22-38' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MLRR-2 22-38-ND.
SWITCH REED SPST 1A 27-38 A/T - MLRR-2 27-38
Order 'switch reed spst 1a 27-38 a/t - MLRR-2 27-38' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MLRR-2 27-38-ND.
SWITCH REED SPST 1A 32-43 A/T - MLRR-2 32-43
Order 'switch reed spst 1a 32-43 a/t - MLRR-2 32-43' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MLRR-2 32-43-ND.
SWITCH REED SPST 1A 37-43 A/T - MLRR-2 37-43
Order 'switch reed spst 1a 37-43 a/t - MLRR-2 37-43' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MLRR-2 37-43-ND.
Send this link via E-Mail
Help With This Screen