CAP TANT LOWESR 47UF 25V 20% SMD - TPSD476M025R0250
| Digi-Key Part Number | 478-4120-1-ND |
1 10 100 |
3.95000 3.43700 3.00200 |
Extended Price
3.95 34.37 300.20 |
| Manufacturer Part Number | TPSD476M025R0250 | |||
| Description | CAP TANT LOWESR 47UF 25V 20% SMD | |||
| Quantity Available | 385 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSD476M025R0250 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 250.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSD476M025R0250 TPSD476M025R0250 478 4120 1 ND 47841201ND 478-4120-1 |
TPSD476M025R0250 Specification Sheet
CAP TANT LOWESR 47UF 25V 20% SMD - TPSD476M025R0250 (478-4120-1-ND)
Related parts :CAP TANT LOWESR 47UF 25V 20% SMD - TPSD476M025R0250
Order 'cap tant lowesr 47uf 25v 20% smd - TPSD476M025R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4120-1-ND.
CAP TANT LOWESR 47UF 25V 20% SMD - TPSD476M025R0250
Order 'cap tant lowesr 47uf 25v 20% smd - TPSD476M025R0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4120-2-ND.
CAP TANT LOWESR 47UF 25V 20% SMD - TPSD476M025R0250
Order 'cap tant lowesr 47uf 25v 20% smd - TPSD476M025R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4120-6-ND.
CAP TANT LOWESR 47UF 25V 20% SMD - TPSE476M025R0100
Order 'cap tant lowesr 47uf 25v 20% smd - TPSE476M025R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4144-1-ND.
CAP TANT LOWESR 47UF 25V 20% SMD - TPSE476M025R0100
Order 'cap tant lowesr 47uf 25v 20% smd - TPSE476M025R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4144-2-ND.
CAP TANT LOWESR 47UF 25V 20% SMD - TPSE476M025R0100
Order 'cap tant lowesr 47uf 25v 20% smd - TPSE476M025R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4144-6-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1763-1-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1763-2-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1763-6-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1802-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1802-2-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1802-6-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1803-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1803-2-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1803-6-ND.
Send this link via E-Mail
Help With This Screen
