Keywords:





CAP TANT LOWESR 47UF 16V 20% SMD - TPSD476M016R0150 - Capacitors

Digi-Key Part Number 478-4119-1-ND
Price Break
1
10
100
Unit Price
3.70000
3.21900
2.81200
Extended Price
3.70
32.19
281.20
Manufacturer Part NumberTPSD476M016R0150
DescriptionCAP TANT LOWESR 47UF 16V 20% SMD
Quantity Available 1188
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPSD476M016R0150
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance47µF
Voltage - Rated 16V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)150.0 mOhm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPSD476M016R0150
TPSD476M016R0150
478 4119 1 ND
47841191ND
478-4119-1

TPSD476M016R0150 Specification Sheet

Image of CAP TANT LOWESR 47UF 16V 20% SMD - TPSD476M016R0150

CAP TANT LOWESR 47UF 16V 20% SMD - TPSD476M016R0150 (478-4119-1-ND) - Capacitors

Related parts Capacitors :
CAP TANT LOWESR 47UF 16V 20% SMD - TPSD476M016R0150
 Order 'cap tant lowesr 47uf 16v 20% smd - TPSD476M016R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4119-1-ND.
CAP TANT LOWESR 47UF 16V 20% SMD - TPSD476M016R0150
 Order 'cap tant lowesr 47uf 16v 20% smd - TPSD476M016R0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4119-2-ND.
CAP TANT LOWESR 47UF 16V 20% SMD - TPSD476M016R0150
 Order 'cap tant lowesr 47uf 16v 20% smd - TPSD476M016R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4119-6-ND.
CAP TANT LOWESR 22UF 16V 20% SMD - TPSC226M016R0375
 Order 'cap tant lowesr 22uf 16v 20% smd - TPSC226M016R0375' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4092-1-ND.
CAP TANT LOWESR 22UF 16V 20% SMD - TPSC226M016R0375
 Order 'cap tant lowesr 22uf 16v 20% smd - TPSC226M016R0375' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4092-2-ND.
CAP TANT LOWESR 22UF 16V 20% SMD - TPSC226M016R0375
 Order 'cap tant lowesr 22uf 16v 20% smd - TPSC226M016R0375' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4092-6-ND.
CAP TANT LOESR 4.7UF 16V 20% SMD - TPSA475M016R2000
 Order 'cap tant loesr 4.7uf 16v 20% smd - TPSA475M016R2000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA475M016R2000-ND.
CAP TANT LOESR 4.7UF 16V 20% SMD - TPSB475M016R0800
 Order 'cap tant loesr 4.7uf 16v 20% smd - TPSB475M016R0800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB475M016R0800-ND.
CAP TANT LOESR 4.7UF 16V 20% SMD - TPSB475M016R1500
 Order 'cap tant loesr 4.7uf 16v 20% smd - TPSB475M016R1500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB475M016R1500-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016H0350
 Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016H0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M016H0350-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016R0110
 Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016R0110' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M016R0110-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016R0350
 Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016R0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5241-2-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016S0110
 Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016S0110' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M016S0110-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016S0350
 Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016S0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M016S0350-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016Y0110
 Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016Y0110' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M016Y0110-ND.

Send this link via E-Mail
Help With This Screen

CAP TANT LOWESR 47UF 16V 20% SMD - TPSD476M016R0150
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT LOWESR 47UF 16V 10% SMD - TPSD476K016R0200 Next: CAP TANT LOWESR 47UF 16V 20% SMD - TPSD476M016R0150
CAP TANT LOWESR 47UF 16V 20% SMD - TPSD476M016R0150