Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH REED SPST .5A 27-33 A/T - MDSR-4 27-33 - Switches

Digi-Key Part Number HE533-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
.62000
.52300
.43700
.35630
.29452
.26600
.24700
.23750
.23275
Extended Price
0.62
5.23
21.85
35.63
73.63
133.00
247.00
593.75
1163.75
Manufacturer Part NumberMDSR-4 27-33
DescriptionSWITCH REED SPST .5A 27-33 A/T
Quantity Available 350
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMDSR-4 27-33
VendorHamlin Electronics Limited Partnership
CategorySwitches
TypeGlass Body
Mounting TypeNon-Standard (Axial)
Termination StyleAxial (2 Leads)
CircuitSPST-NO
Switching Power (Max)10W
Switching Voltage (DC) (Max)200V
Switching Current (DC) (Max)500mA
MagnetNot Specified
Must Operate27 ~ 33AT
Must Release-
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MDSR 4 27 33
MDSR4 2733
HE533 ND
HE533ND
HE533


Image of SWITCH REED SPST .5A 27-33 A/T - MDSR-4 27-33

SWITCH REED SPST .5A 27-33 A/T - MDSR-4 27-33 (HE533-ND) - Switches

Related parts Switches :
SWITCH REED SPST .5A 12-23 A/T - MDSR-4 12-23
 Order 'switch reed spst .5a 12-23 a/t - MDSR-4 12-23' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE502-ND.
SWITCH REED SPST .5A 32-38 A/T - MDSR-4 32-38
 Order 'switch reed spst .5a 32-38 a/t - MDSR-4 32-38' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE534-ND.
SWITCH REED SPST .5A 12-18 A/T - MDSR-4 12-18
 Order 'switch reed spst .5a 12-18 a/t - MDSR-4 12-18' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MDSR-4 12-18-ND.
SWITCH REED SPST .5A 12-28 A/T - MDSR-4 12-28
 Order 'switch reed spst .5a 12-28 a/t - MDSR-4 12-28' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MDSR-4 12-28-ND.
SWITCH REED SPST .5A 12-38 A/T - MDSR-4 12-38
 Order 'switch reed spst .5a 12-38 a/t - MDSR-4 12-38' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MDSR-4 12-38-ND.
SWITCH REED SPST .5A 17-23 A/T - MDSR-4 17-23
 Order 'switch reed spst .5a 17-23 a/t - MDSR-4 17-23' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MDSR-4 17-23-ND.
SWITCH REED SPST .5A 17-28 A/T - MDSR-4 17-28
 Order 'switch reed spst .5a 17-28 a/t - MDSR-4 17-28' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MDSR-4 17-28-ND.
SWITCH REED SPST .5A 22-28 A/T - MDSR-4 22-28
 Order 'switch reed spst .5a 22-28 a/t - MDSR-4 22-28' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MDSR-4 22-28-ND.
SWITCH REED SPST .5A 7-13 A/T - MDSR-4 7-13
 Order 'switch reed spst .5a 7-13 a/t - MDSR-4 7-13' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MDSR-4 7-13-ND.
SWITCH REED SPST .5A 7-18 A/T - MDSR-4 7-18
 Order 'switch reed spst .5a 7-18 a/t - MDSR-4 7-18' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MDSR-4 7-18-ND.
SWITCH REED SPST .5A 27-33 A/T - MDSR-4 27-33
 Order 'switch reed spst .5a 27-33 a/t - MDSR-4 27-33' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE533-ND.
SWITCH REED SPST .5A 27-33 A/T - MDCG-4 27-33
 Order 'switch reed spst .5a 27-33 a/t - MDCG-4 27-33' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MDCG-4 27-33-ND.
SWITCH REED SPST .5A 27-33 A/T - MDRR-6 27-33
 Order 'switch reed spst .5a 27-33 a/t - MDRR-6 27-33' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE530-ND.
SWITCH REED SPST .5A 27-33 A/T - MARR-5 27-33
 Order 'switch reed spst .5a 27-33 a/t - MARR-5 27-33' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MARR-5 27-33-ND.
SWITCH REED SPST .5A 17-33 A/T - MDSR-4 17-33
 Order 'switch reed spst .5a 17-33 a/t - MDSR-4 17-33' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MDSR-4 17-33-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH REED SPST .5A 27-33 A/T - MDRR-6 27-33 Next: SWITCH REED SPST .5A 27-38 A/T - MARR-5 27-38