CAP TANT LOWESR 47UF 16V 10% SMD - TPSD476K016R0200 - Capacitors
| Digi-Key Part Number | 478-4118-1-ND |
1 10 100 |
3.80000 3.30600 2.88800 |
Extended Price
3.80 33.06 288.80 |
| Manufacturer Part Number | TPSD476K016R0200 | |||
| Description | CAP TANT LOWESR 47UF 16V 10% SMD | |||
| Quantity Available | 165 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSD476K016R0200 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSD476K016R0200 TPSD476K016R0200 478 4118 1 ND 47841181ND 478-4118-1 |
TPSD476K016R0200 Specification Sheet
CAP TANT LOWESR 47UF 16V 10% SMD - TPSD476K016R0200 (478-4118-1-ND) - Capacitors
Related parts Capacitors :CAP TANT LOWESR 47UF 16V 10% SMD - TPSD476K016R0200
Order 'cap tant lowesr 47uf 16v 10% smd - TPSD476K016R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4118-1-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSD476K016R0200
Order 'cap tant lowesr 47uf 16v 10% smd - TPSD476K016R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4118-6-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSD476K016R0200
Order 'cap tant lowesr 47uf 16v 10% smd - TPSD476K016R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4118-2-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSC476K016R0350
Order 'cap tant lowesr 47uf 16v 10% smd - TPSC476K016R0350' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1773-1-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSC476K016R0350
Order 'cap tant lowesr 47uf 16v 10% smd - TPSC476K016R0350' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1773-6-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSD476K016R0150
Order 'cap tant lowesr 47uf 16v 10% smd - TPSD476K016R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1788-1-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSD476K016R0150
Order 'cap tant lowesr 47uf 16v 10% smd - TPSD476K016R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1788-6-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSC476K016R0350
Order 'cap tant lowesr 47uf 16v 10% smd - TPSC476K016R0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1773-2-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSD476K016R0150
Order 'cap tant lowesr 47uf 16v 10% smd - TPSD476K016R0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1788-2-ND.
CAP TANT LOWESR 15UF 16V 10% SMD - TPSB156K016R0800
Order 'cap tant lowesr 15uf 16v 10% smd - TPSB156K016R0800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1757-1-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSB226K016R0600
Order 'cap tant lowesr 22uf 16v 10% smd - TPSB226K016R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1758-1-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSC226K016R0375
Order 'cap tant lowesr 22uf 16v 10% smd - TPSC226K016R0375' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1767-1-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSC226K016R0375
Order 'cap tant lowesr 22uf 16v 10% smd - TPSC226K016R0375' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1767-6-ND.
CAP TANT LOWESR 33UF 16V 10% SMD - TPSC336K016R0300
Order 'cap tant lowesr 33uf 16v 10% smd - TPSC336K016R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1771-1-ND.
CAP TANT LOWESR 33UF 16V 10% SMD - TPSC336K016R0300
Order 'cap tant lowesr 33uf 16v 10% smd - TPSC336K016R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1771-6-ND.
Send this link via E-Mail
Help With This Screen
