SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59075-1-U-03-A
SENSOR MAG SS SPST-NO .5A - 59075-1-U-03-A
| Digi-Key Part Number | 59075-1-U-03-A-ND |
1 10 50 100 250 500 1000 2500 5000 |
18.69000 15.81300 13.22500 10.78130 8.91252 8.05000 7.47500 7.18750 7.04375 |
Extended Price
18.69 158.13 661.25 1078.13 2228.13 4025.00 7475.00 17968.75 35218.75 |
| Manufacturer Part Number | 59075-1-U-03-A | |||
| Description | SENSOR MAG SS SPST-NO .5A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 59075-1-U-03-A |
| Vendor | Hamlin Electronics Limited Partnership |
| Category | Switches |
| Type | Threaded Barrel |
| Mounting Type | Chassis Mount |
| Termination Style | Wire Leads |
| Circuit | SPST-NO |
| Switching Power (Max) | 10W |
| Switching Voltage (DC) (Max) | 200V |
| Switching Current (DC) (Max) | 500mA |
| Magnet | Specified |
| Must Operate | 19.00mm |
| Must Release | - |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
59075 1 U 03 A 590751U03A |
59075-1-U-03-A Specification Sheet
SENSOR MAG SS SPST-NO .5A - 59075-1-U-03-A (59075-1-U-03-A-ND)
Related parts SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59075-1-U-03-ASPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59075-1-U-03-A
Order 'sensor mag ss spst-no .5a - 59075-1-U-03-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59075-1-U-03-A-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59075-010
Order 'sensor mag ss spst-no .5a - 59075-010' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59075-010-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59075-1-T-50-F
Order 'sensor magn ss spst-no 16'4" cbl - 59075-1-T-50-F' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59075-1-T-50-F-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-01-A
Order 'sensor mag spst 10-15at wires - 59010-1-T-01-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-01-A-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-01-B
Order 'sensor mag spst 10-15at crimp - 59010-1-T-01-B' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-01-B-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-01-D
Order 'sensor mag spst 10-15at amp mte - 59010-1-T-01-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-01-D-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-01-E
Order 'sensor mag spst 10-15at jst xhp - 59010-1-T-01-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-01-E-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-01-F
Order 'sensor mag spst 10-15at spec - 59010-1-T-01-F' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-01-F-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-02-A
Order 'sensor mag spst 10-15at wires - 59010-1-T-02-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-02-A-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-02-B
Order 'sensor mag spst 10-15at crimp - 59010-1-T-02-B' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-02-B-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-02-D
Order 'sensor mag spst 10-15at amp mte - 59010-1-T-02-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-02-D-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-02-E
Order 'sensor mag spst 10-15at jst xhp - 59010-1-T-02-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-02-E-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-03-A
Order 'sensor mag spst 10-15at wires - 59010-1-T-03-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-03-A-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-03-B
Order 'sensor mag spst 10-15at crimp - 59010-1-T-03-B' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-03-B-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-03-D
Order 'sensor mag spst 10-15at amp mte - 59010-1-T-03-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-03-D-ND.
Options for SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59075-1-U-03-A
Send this link via E-Mail
Help With This Screen
