SENSOR MAG SPDT .25A M12 - 59070-3T05-F - Switches
SPDT Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59070-3T05-F
| Digi-Key Part Number | 59070-3T05-F-ND |
1 10 50 100 250 500 1000 2500 5000 |
5.46000 4.62000 3.86400 3.15000 2.60400 2.35200 2.18400 2.10000 2.05800 |
Extended Price
5.46 46.20 193.20 315.00 651.00 1176.00 2184.00 5250.00 10290.00 |
| Manufacturer Part Number | 59070-3T05-F | |||
| Description | SENSOR MAG SPDT .25A M12 | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 59070-3T05-F |
| Vendor | Hamlin Electronics Limited Partnership |
| Category | Switches |
| Type | Threaded Barrel |
| Mounting Type | Chassis Mount |
| Termination Style | Wire Leads |
| Circuit | SPDT |
| Switching Power (Max) | 5W |
| Switching Voltage (DC) (Max) | 175V |
| Switching Current (DC) (Max) | 250mA |
| Magnet | Specified |
| Must Operate | 7.00mm |
| Must Release | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
59070 3T05 F 590703T05F |
59070-3T05-F Specification Sheet
SENSOR MAG SPDT .25A M12 - 59070-3T05-F (59070-3T05-F-ND) - Switches
Related parts SPDT Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59070-3T05-FSENSOR MAG SPDT .25A M12 - 59070-3T05-F
Order 'sensor mag spdt .25a m12 - 59070-3T05-F' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59070-3T05-F-ND.
SENSOR MAGNETIC SPDT/CO M8 THRD - 59070-030
Order 'sensor magnetic spdt/co m8 thrd - 59070-030' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59070-030-ND.
SENSOR MAGNETIC SPDT/CO 5W - 59025-030
Order 'sensor magnetic spdt/co 5w - 59025-030' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59025-030-ND.
SENSOR MAGNETIC SPDT NC/NO 5W - 59050-030
Order 'sensor magnetic spdt nc/no 5w - 59050-030' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59050-030-ND.
SENSOR MAGNETIC SPDT-CO 5/16 THD - 59065-030
Order 'sensor magnetic spdt-co 5/16 thd - 59065-030' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59065-030-ND.
SENSOR VANE SPDT/CO 12"LEADS 5W - 59085-030
Order 'sensor vane spdt/co 12"leads 5w - 59085-030' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59085-030-ND.
SENSOR MAGNETIC SPDT/CO FLANGE - 59135-030
Order 'sensor magnetic spdt/co flange - 59135-030' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59135-030-ND.
SENSOR MAGNETIC SPDT/CO FLANGE - 59140-030
Order 'sensor magnetic spdt/co flange - 59140-030' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59140-030-ND.
SENSOR MAGNETIC SPDT/CO FLANGE - 59145-030
Order 'sensor magnetic spdt/co flange - 59145-030' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59145-030-ND.
SENSOR MAGNETIC SPDT/CO FLANGE - 59150-030
Order 'sensor magnetic spdt/co flange - 59150-030' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59150-030-ND.
SENSOR MAGNETIC SPDT-0/C SMT - 59160-030
Order 'sensor magnetic spdt-0/c smt - 59160-030' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59160-030-ND.
SWITCH REED MAG SPDT 75-80AT - DRR-DTH 75-80
Order 'switch reed mag spdt 75-80at - DRR-DTH 75-80' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE134-ND.
SWITCH REED SPDT .25A 30-35 A/T - MDRR-DT 30-35 U
Order 'switch reed spdt .25a 30-35 a/t - MDRR-DT 30-35 U' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE532-ND.
SWITCH REED SPDT .25A 10-15 A/T - MDRR-DT 10-15 U
Order 'switch reed spdt .25a 10-15 a/t - MDRR-DT 10-15 U' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MDRR-DT 10-15 U-ND.
SWITCH REED SPDT .25A 10-20 A/T - MDRR-DT 10-20 U
Order 'switch reed spdt .25a 10-20 a/t - MDRR-DT 10-20 U' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number MDRR-DT 10-20 U-ND.
Options for SPDT Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59070-3T05-F
Send this link via E-Mail
Help With This Screen
