SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59060-1-T-02-A
SENSOR PROX SPST-NO CHS MNT 9MM - 59060-1-T-02-A - Switches
| Digi-Key Part Number | 59060-1-T-02-A-ND |
250 |
7.44000 |
Extended Price
1860.00 |
| Manufacturer Part Number | 59060-1-T-02-A | |||
| Description | SENSOR PROX SPST-NO CHS MNT 9MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 59060-1-T-02-A |
| Vendor | Hamlin Electronics Limited Partnership |
| Category | Switches |
| Type | Threaded Barrel |
| Mounting Type | Chassis Mount |
| Termination Style | Wire Leads |
| Circuit | SPST-NO |
| Switching Power (Max) | 10W |
| Switching Voltage (DC) (Max) | 200V |
| Switching Current (DC) (Max) | 500mA |
| Magnet | Specified |
| Must Operate | 9.00mm |
| Must Release | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
59060 1 T 02 A 590601T02A |
59060-1-T-02-A Specification Sheet
SENSOR PROX SPST-NO CHS MNT 9MM - 59060-1-T-02-A (59060-1-T-02-A-ND) - Switches
Related parts SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59060-1-T-02-ASPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59060-1-T-02-A
Order 'sensor prox spst-no chs mnt 9mm - 59060-1-T-02-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59060-1-T-02-A-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-01-D
Order 'sensor mag spst 10-15at amp mte - 59010-1-T-01-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-01-D-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 4gf Hamlin Electronics Limited Partnership 59220-020
Order 'switch sensor lever spst/nc - 59220-020' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59220-020-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59020-010
Order 'sensor magnetic spst-no .25a - 59020-010' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59020-010-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59025-010
Order 'sensor magnetic spst/no 10w - 59025-010' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59025-010-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59025-020
Order 'sensor magnetic spst/no hv 10w - 59025-020' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59025-020-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59065-010
Order 'sensor magnetic spst-no 5/16 thd - 59065-010' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59065-010-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59105-010
Order 'sensor magnetic spst/no flange - 59105-010' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59105-010-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59135-010
Order 'sensor magnetic spst/no flange - 59135-010' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59135-010-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59145-010
Order 'sensor magnetic spst/no flange - 59145-010' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59145-010-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59160-010
Order 'sensor magnetic spst-no smt - 59160-010' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59160-010-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Hamlin Electronics Limited Partnership Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VDC 5VDC HE721A0500
Order 'relay reed dip spst-no 5v - HE721A0500' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE100-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Hamlin Electronics Limited Partnership Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VDC 5VDC HE721A0510
Order 'relay reed dip spst-no w/dio 5v - HE721A0510' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE101-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Hamlin Electronics Limited Partnership Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VDC 12VDC HE721A1200
Order 'relay reed dip spst-no 12v - HE721A1200' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE102-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Hamlin Electronics Limited Partnership Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VDC 12VDC HE721A1210
Order 'relay reed dip spst-no w/dio 12v - HE721A1210' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE103-ND.
Options for SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59060-1-T-02-A
Send this link via E-Mail
Help With This Screen
