SENSOR MAGNETIC SPST/NO 10W - 59025-1-S-02-A - Switches
| Digi-Key Part Number | 59025-1-S-02-A-ND |
100 |
2.76000 |
Extended Price
276.00 |
| Manufacturer Part Number | 59025-1-S-02-A | |||
| Description | SENSOR MAGNETIC SPST/NO 10W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 59025-1-S-02-A |
| Vendor | Hamlin Electronics Limited Partnership |
| Category | Switches |
| Type | Molded Body |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Wire Leads |
| Circuit | SPST-NO |
| Switching Power (Max) | 10W |
| Switching Voltage (DC) (Max) | 200V |
| Switching Current (DC) (Max) | 500mA |
| Magnet | Specified |
| Must Operate | 8.00mm |
| Must Release | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
59025 1 S 02 A 590251S02A |
59025-1-S-02-A Specification Sheet
SENSOR MAGNETIC SPST/NO 10W - 59025-1-S-02-A (59025-1-S-02-A-ND) - Switches
Related parts Switches :SENSOR MAGNETIC SPST/NO 10W - 59025-1-S-02-A
Order 'sensor magnetic spst/no 10w - 59025-1-S-02-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59025-1-S-02-A-ND.
SENSOR MAGNETIC SPST/NO 10W - 59025-1-T-03-A
Order 'sensor magnetic spst/no 10w - 59025-1-T-03-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59025-1-T-03-A-ND.
SENSOR MAGNETIC SPST/NO 10W - 59025-010
Order 'sensor magnetic spst/no 10w - 59025-010' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59025-010-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59135-1-S-02-A
Order 'sensor magnetic spst/no flange - 59135-1-S-02-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59135-1-S-02-A-ND.
SENSOR MAGNETIC SPST MINI WIRES - 59010-1-S-02-A
Order 'sensor magnetic spst mini wires - 59010-1-S-02-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-02-A-ND.
SENSOR MAGNETIC SPST MINI CRIMP - 59010-1-S-02-B
Order 'sensor magnetic spst mini crimp - 59010-1-S-02-B' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-02-B-ND.
SENSOR MAGNETIC SPST 6-10AT - 59010-1-S-02-F
Order 'sensor magnetic spst 6-10at - 59010-1-S-02-F' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-02-F-ND.
SENSOR MAGNETIC SPST 10-15AT - 59010-1-T-02-F
Order 'sensor magnetic spst 10-15at - 59010-1-T-02-F' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-02-F-ND.
SENSOR MAGNETIC SPST 10-15AT ALU - 59021-1-T-02-F
Order 'sensor magnetic spst 10-15at alu - 59021-1-T-02-F' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-T-02-F-ND.
SENSOR MAGNETIC SPST 13-19AT ALU - 59021-1-U-02-A
Order 'sensor magnetic spst 13-19at alu - 59021-1-U-02-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-02-A-ND.
SENSOR MAGNETIC SPST/NO HV 10W - 59025-020
Order 'sensor magnetic spst/no hv 10w - 59025-020' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59025-020-ND.
SENSOR MAGNETIC SPST 6-10AT ALUM - 59021-1-S-02-B
Order 'sensor magnetic spst 6-10at alum - 59021-1-S-02-B' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-S-02-B-ND.
SENSOR MAGNETIC SPST 6-10AT ALUM - 59021-1-S-02-C
Order 'sensor magnetic spst 6-10at alum - 59021-1-S-02-C' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-S-02-C-ND.
SENSOR MAGNETIC SPST 6-10AT ALUM - 59021-1-S-02-D
Order 'sensor magnetic spst 6-10at alum - 59021-1-S-02-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-S-02-D-ND.
SENSOR MAGNETIC SPST 6-10AT ALUM - 59021-1-S-02-E
Order 'sensor magnetic spst 6-10at alum - 59021-1-S-02-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-S-02-E-ND.
Send this link via E-Mail
Help With This Screen
