SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-04-C - Switches
| Digi-Key Part Number | 59021-1-U-04-C-ND |
100 |
13.08000 |
Extended Price
1308.00 |
| Manufacturer Part Number | 59021-1-U-04-C | |||
| Description | SENSOR MAGNETC SPST 13-19AT ALUM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 59021-1-U-04-C |
| Vendor | Hamlin Electronics Limited Partnership |
| Category | Switches |
| Type | Molded Body |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Wire Leads |
| Circuit | SPST-NO |
| Switching Power (Max) | 10W |
| Switching Voltage (DC) (Max) | 170V |
| Switching Current (DC) (Max) | 500mA |
| Magnet | Specified |
| Must Operate | 4.00mm |
| Must Release | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
59021 1 U 04 C 590211U04C |
59021-1-U-04-C Specification Sheet
SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-04-C (59021-1-U-04-C-ND) - Switches
Related parts Switches :SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-04-A
Order 'sensor magnetc spst 13-19at alum - 59021-1-U-04-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-04-A-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-04-B
Order 'sensor magnetc spst 13-19at alum - 59021-1-U-04-B' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-04-B-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-04-C
Order 'sensor magnetc spst 13-19at alum - 59021-1-U-04-C' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-04-C-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-04-D
Order 'sensor magnetc spst 13-19at alum - 59021-1-U-04-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-04-D-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-04-E
Order 'sensor magnetc spst 13-19at alum - 59021-1-U-04-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-04-E-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-04-F
Order 'sensor magnetc spst 13-19at alum - 59021-1-U-04-F' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-04-F-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-01-A
Order 'sensor magnetc spst 13-19at alum - 59021-1-U-01-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-01-A-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-01-B
Order 'sensor magnetc spst 13-19at alum - 59021-1-U-01-B' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-01-B-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-01-C
Order 'sensor magnetc spst 13-19at alum - 59021-1-U-01-C' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-01-C-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-01-D
Order 'sensor magnetc spst 13-19at alum - 59021-1-U-01-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-01-D-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-01-E
Order 'sensor magnetc spst 13-19at alum - 59021-1-U-01-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-01-E-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-01-F
Order 'sensor magnetc spst 13-19at alum - 59021-1-U-01-F' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-01-F-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-02-B
Order 'sensor magnetc spst 13-19at alum - 59021-1-U-02-B' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-02-B-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-02-C
Order 'sensor magnetc spst 13-19at alum - 59021-1-U-02-C' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-02-C-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59021-1-U-02-D
Order 'sensor magnetc spst 13-19at alum - 59021-1-U-02-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59021-1-U-02-D-ND.
Send this link via E-Mail
Help With This Screen
