Keywords:





SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-03-E - Switches

Digi-Key Part Number 59010-1-T-03-E-ND
Price Break
250
Unit Price
7.54000
Extended Price
1885.00
Manufacturer Part Number59010-1-T-03-E
DescriptionSENSOR MAG SPST 10-15AT JST XHP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information59010-1-T-03-E
VendorHamlin Electronics Limited Partnership
CategorySwitches
TypeMolded Body
Mounting TypeFree Hanging (In-Line)
Termination StyleWire Leads
CircuitSPST-NO
Switching Power (Max)5W
Switching Voltage (DC) (Max)175V
Switching Current (DC) (Max)350mA
MagnetSpecified
Must Operate4.50mm
Must Release-
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 59010 1 T 03 E
590101T03E

59010-1-T-03-E Specification Sheet

Image of SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-03-E

SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-03-E (59010-1-T-03-E-ND) - Switches

Related parts Switches :
SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-01-E
 Order 'sensor mag spst 10-15at jst xhp - 59010-1-T-01-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-01-E-ND.
SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-02-E
 Order 'sensor mag spst 10-15at jst xhp - 59010-1-T-02-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-02-E-ND.
SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-03-E
 Order 'sensor mag spst 10-15at jst xhp - 59010-1-T-03-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-03-E-ND.
SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-04-E
 Order 'sensor mag spst 10-15at jst xhp - 59010-1-T-04-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-04-E-ND.
SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-05-E
 Order 'sensor mag spst 10-15at jst xhp - 59010-1-T-05-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-05-E-ND.
SENSOR MAG SPST 10-15AT AMP MTE - 59010-1-T-01-D
 Order 'sensor mag spst 10-15at amp mte - 59010-1-T-01-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-01-D-ND.
SENSOR MAG SPST 10-15AT AMP MTE - 59010-1-T-02-D
 Order 'sensor mag spst 10-15at amp mte - 59010-1-T-02-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-02-D-ND.
SENSOR MAG SPST 10-15AT AMP MTE - 59010-1-T-03-D
 Order 'sensor mag spst 10-15at amp mte - 59010-1-T-03-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-03-D-ND.
SENSOR MAG SPST 10-15AT AMP MTE - 59010-1-T-04-D
 Order 'sensor mag spst 10-15at amp mte - 59010-1-T-04-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-04-D-ND.
SENSOR MAG SPST 10-15AT AMP MTE - 59010-1-T-05-D
 Order 'sensor mag spst 10-15at amp mte - 59010-1-T-05-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-05-D-ND.
SENSOR MAG SPST 13-19AT JST XHP - 59010-1-U-01-E
 Order 'sensor mag spst 13-19at jst xhp - 59010-1-U-01-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-U-01-E-ND.
SENSOR MAG SPST 13-19AT JST XHP - 59010-1-U-02-E
 Order 'sensor mag spst 13-19at jst xhp - 59010-1-U-02-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-U-02-E-ND.
SENSOR MAG SPST 13-19AT JST XHP - 59010-1-U-03-E
 Order 'sensor mag spst 13-19at jst xhp - 59010-1-U-03-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-U-03-E-ND.
SENSOR MAG SPST 13-19AT JST XHP - 59010-1-U-04-E
 Order 'sensor mag spst 13-19at jst xhp - 59010-1-U-04-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-U-04-E-ND.
SENSOR MAG SPST 13-19AT JST XHP - 59010-1-U-05-E
 Order 'sensor mag spst 13-19at jst xhp - 59010-1-U-05-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-U-05-E-ND.

Send this link via E-Mail
Help With This Screen

SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-03-E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-02-E Next: SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-04-E
SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-03-E