SENSOR MAG SPST 10-15AT AMP MTE - 59010-1-T-03-D - Switches
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-03-D
| Digi-Key Part Number | 59010-1-T-03-D-ND |
250 |
7.86000 |
Extended Price
1965.00 |
| Manufacturer Part Number | 59010-1-T-03-D | |||
| Description | SENSOR MAG SPST 10-15AT AMP MTE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 59010-1-T-03-D |
| Vendor | Hamlin Electronics Limited Partnership |
| Category | Switches |
| Type | Molded Body |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Wire Leads |
| Circuit | SPST-NO |
| Switching Power (Max) | 5W |
| Switching Voltage (DC) (Max) | 175V |
| Switching Current (DC) (Max) | 350mA |
| Magnet | Specified |
| Must Operate | 4.50mm |
| Must Release | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
59010 1 T 03 D 590101T03D |
59010-1-T-03-D Specification Sheet
SENSOR MAG SPST 10-15AT AMP MTE - 59010-1-T-03-D (59010-1-T-03-D-ND) - Switches
Related parts SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-03-DSENSOR MAG SPST 10-15AT AMP MTE - 59010-1-T-03-D
Order 'sensor mag spst 10-15at amp mte - 59010-1-T-03-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-03-D-ND.
SENSOR MAG SPST 10-15AT AMP MTE - 59010-1-T-01-D
Order 'sensor mag spst 10-15at amp mte - 59010-1-T-01-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-01-D-ND.
SENSOR MAG SPST 10-15AT AMP MTE - 59010-1-T-02-D
Order 'sensor mag spst 10-15at amp mte - 59010-1-T-02-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-02-D-ND.
SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-03-E
Order 'sensor mag spst 10-15at jst xhp - 59010-1-T-03-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-03-E-ND.
SENSOR MAG SPST 10-15AT AMP MTE - 59010-1-T-04-D
Order 'sensor mag spst 10-15at amp mte - 59010-1-T-04-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-04-D-ND.
SENSOR MAG SPST 10-15AT AMP MTE - 59010-1-T-05-D
Order 'sensor mag spst 10-15at amp mte - 59010-1-T-05-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-05-D-ND.
SENSOR MAG SPST 13-19AT AMP MTE - 59010-1-U-03-D
Order 'sensor mag spst 13-19at amp mte - 59010-1-U-03-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-U-03-D-ND.
SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-01-E
Order 'sensor mag spst 10-15at jst xhp - 59010-1-T-01-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-01-E-ND.
SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-02-E
Order 'sensor mag spst 10-15at jst xhp - 59010-1-T-02-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-02-E-ND.
SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-04-E
Order 'sensor mag spst 10-15at jst xhp - 59010-1-T-04-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-04-E-ND.
SENSOR MAG SPST 10-15AT JST XHP - 59010-1-T-05-E
Order 'sensor mag spst 10-15at jst xhp - 59010-1-T-05-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-05-E-ND.
SENSOR MAG SPST 13-19AT AMP MTE - 59010-1-U-01-D
Order 'sensor mag spst 13-19at amp mte - 59010-1-U-01-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-U-01-D-ND.
SENSOR MAG SPST 13-19AT AMP MTE - 59010-1-U-02-D
Order 'sensor mag spst 13-19at amp mte - 59010-1-U-02-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-U-02-D-ND.
SENSOR MAG SPST 13-19AT JST XHP - 59010-1-U-03-E
Order 'sensor mag spst 13-19at jst xhp - 59010-1-U-03-E' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-U-03-E-ND.
SENSOR MAG SPST 13-19AT AMP MTE - 59010-1-U-04-D
Order 'sensor mag spst 13-19at amp mte - 59010-1-U-04-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-U-04-D-ND.
Options for SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-03-D
Send this link via E-Mail
Help With This Screen
