SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-02-F
SENSOR MAGNETIC SPST 10-15AT - 59010-1-T-02-F - Switches
| Digi-Key Part Number | 59010-1-T-02-F-ND |
1 10 50 100 250 500 1000 2500 5000 |
9.36000 7.92000 6.62400 5.40000 4.46400 4.03200 3.74400 3.60000 3.45600 |
Extended Price
9.36 79.20 331.20 540.00 1116.00 2016.00 3744.00 9000.00 17280.00 |
| Manufacturer Part Number | 59010-1-T-02-F | |||
| Description | SENSOR MAGNETIC SPST 10-15AT | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 59010-1-T-02-F |
| Vendor | Hamlin Electronics Limited Partnership |
| Category | Switches |
| Type | Molded Body |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Wire Leads |
| Circuit | SPST-NO |
| Switching Power (Max) | 5W |
| Switching Voltage (DC) (Max) | 175V |
| Switching Current (DC) (Max) | 350mA |
| Magnet | Specified |
| Must Operate | 4.50mm |
| Must Release | - |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
59010 1 T 02 F 590101T02F |
59010-1-T-02-F Specification Sheet
SENSOR MAGNETIC SPST 10-15AT - 59010-1-T-02-F (59010-1-T-02-F-ND) - Switches
Related parts SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-02-FSPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-02-F
Order 'sensor magnetic spst 10-15at - 59010-1-T-02-F' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-T-02-F-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-S-01-A
Order 'sensor magnetic spst mini wires - 59010-1-S-01-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-01-A-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-S-01-B
Order 'sensor magnetic spst mini crimp - 59010-1-S-01-B' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-01-B-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-S-01-F
Order 'sensor magnetic spst mini spec - 59010-1-S-01-F' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-01-F-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-S-02-A
Order 'sensor magnetic spst mini wires - 59010-1-S-02-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-02-A-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-S-02-B
Order 'sensor magnetic spst mini crimp - 59010-1-S-02-B' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-02-B-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-S-02-F
Order 'sensor magnetic spst 6-10at - 59010-1-S-02-F' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-02-F-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-S-03-A
Order 'sensor magnetic spst mini wires - 59010-1-S-03-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-03-A-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-S-03-B
Order 'sensor magnetic spst mini crimp - 59010-1-S-03-B' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-03-B-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-S-03-F
Order 'sensor magnetic spst mini spec - 59010-1-S-03-F' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-03-F-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-S-04-A
Order 'sensor magnetic spst mini wires - 59010-1-S-04-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-04-A-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-S-04-B
Order 'sensor magnetic spst mini crimp - 59010-1-S-04-B' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-04-B-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-S-04-F
Order 'sensor magnetic spst mini spec - 59010-1-S-04-F' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-04-F-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-S-05-A
Order 'sensor magnetic spst mini wires - 59010-1-S-05-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-05-A-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-S-05-B
Order 'sensor magnetic spst mini crimp - 59010-1-S-05-B' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59010-1-S-05-B-ND.
Options for SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59010-1-T-02-F
Send this link via E-Mail
Help With This Screen
