SWITCH REED 20-25AT SPST SMD - CM5-2378
| Digi-Key Part Number | 420-1058-1-ND |
1 10 50 100 250 500 |
1.43000 1.27600 1.03400 .88000 .73040 .61600 |
Extended Price
1.43 12.76 51.70 88.00 182.60 308.00 |
| Manufacturer Part Number | CM5-2378 | |||
| Description | SWITCH REED 20-25AT SPST SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | CM5-2378 |
| Vendor | SRC Devices Inc (VA) |
| Category | Switches |
| Type | Molded Body |
| Mounting Type | PCB, Surface Mount |
| Termination Style | SMD (SMT) Tab |
| Circuit | SPST-NO |
| Switching Power (Max) | 5VA |
| Switching Voltage (DC) (Max) | 175V |
| Switching Current (DC) (Max) | 250mA |
| Magnet | Not Specified |
| Must Operate | 20 ~ 25AT |
| Must Release | - |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM5 2378 CM52378 420 1058 1 ND 42010581ND 420-1058-1 |
SWITCH REED 20-25AT SPST SMD - CM5-2378 (420-1058-1-ND)
Related parts:SWITCH REED 20-25AT SPST SMD - CM5-2378
Order 'switch reed 20-25at spst smd - CM5-2378' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1058-1-ND.
SWITCH REED 20-25AT SPST SMD - CM5-2378
Order 'switch reed 20-25at spst smd - CM5-2378' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1058-2-ND.
SWITCH REED 20-25AT SPST SMD - FR2026
Order 'switch reed 20-25at spst smd - FR2026' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1029-1-ND.
SWITCH REED 20-25AT SPST SMD - FR2026
Order 'switch reed 20-25at spst smd - FR2026' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1029-2-ND.
SWITCH REED 20-25AT SPST SMD - UM2378
Order 'switch reed 20-25at spst smd - UM2378' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1034-1-ND.
SWITCH REED 20-25AT SPST SMD - UM2378
Order 'switch reed 20-25at spst smd - UM2378' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1034-2-ND.
SWITCH REED 20-25AT SPST SMD - CM15-2026
Order 'switch reed 20-25at spst smd - CM15-2026' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1046-1-ND.
SWITCH REED 20-25AT SPST SMD - CM15-2026
Order 'switch reed 20-25at spst smd - CM15-2026' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1046-2-ND.
SWITCH REED 15-25AT SPST SMD - CM5-2341
Order 'switch reed 15-25at spst smd - CM5-2341' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1057-1-ND.
SWITCH REED 15-25AT SPST SMD - CM5-2341
Order 'switch reed 15-25at spst smd - CM5-2341' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1057-2-ND.
SWITCH REED 20-25AT SPST .25A - UM2S2025
Order 'switch reed 20-25at spst .25a - UM2S2025' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1040-ND.
SWITCH REED 15-25AT SPST SMD - CM15-2249
Order 'switch reed 15-25at spst smd - CM15-2249' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1045-1-ND.
SWITCH REED 15-25AT SPST SMD - CM15-2249
Order 'switch reed 15-25at spst smd - CM15-2249' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1045-2-ND.
SWITCH REED 20-25AT SPST .5A - CM15S2025
Order 'switch reed 20-25at spst .5a - CM15S2025' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1052-ND.
SWITCH REED 10-15AT SPST SMD - CM5-2319
Order 'switch reed 10-15at spst smd - CM5-2319' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1053-1-ND.
Send this link via E-Mail
Help With This Screen