SWITCH REED 15-25AT SPST SMD - CM5-2341
| Digi-Key Part Number | 420-1057-1-ND |
1 10 50 100 250 500 |
4.16000 3.71200 3.00800 2.56000 2.12480 1.79200 |
Extended Price
4.16 37.12 150.40 256.00 531.20 896.00 |
| Manufacturer Part Number | CM5-2341 | |||
| Description | SWITCH REED 15-25AT SPST SMD | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM5-2341 |
| Vendor | SRC Devices Inc (VA) |
| Category | Switches |
| Type | Molded Body |
| Mounting Type | PCB, Surface Mount |
| Termination Style | SMD (SMT) Tab |
| Circuit | SPST-NO |
| Switching Power (Max) | 5VA |
| Switching Voltage (DC) (Max) | 175V |
| Switching Current (DC) (Max) | 250mA |
| Magnet | Not Specified |
| Must Operate | 15 ~ 25AT |
| Must Release | - |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM5 2341 CM52341 420 1057 1 ND 42010571ND 420-1057-1 |
SWITCH REED 15-25AT SPST SMD - CM5-2341 (420-1057-1-ND)
Related parts:SWITCH REED 15-25AT SPST SMD - CM5-2341
Order 'switch reed 15-25at spst smd - CM5-2341' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1057-1-ND.
SWITCH REED 15-25AT SPST SMD - CM5-2341
Order 'switch reed 15-25at spst smd - CM5-2341' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1057-2-ND.
SWITCH REED 15-25AT SPST SMD - CM15-2249
Order 'switch reed 15-25at spst smd - CM15-2249' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1045-1-ND.
SWITCH REED 15-25AT SPST SMD - CM15-2249
Order 'switch reed 15-25at spst smd - CM15-2249' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1045-2-ND.
SWITCH REED 15-20AT SPST SMD - CM5-2325
Order 'switch reed 15-20at spst smd - CM5-2325' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1056-1-ND.
SWITCH REED 15-20AT SPST SMD - CM5-2325
Order 'switch reed 15-20at spst smd - CM5-2325' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1056-2-ND.
SWITCH REED 20-25AT SPST SMD - CM5-2378
Order 'switch reed 20-25at spst smd - CM5-2378' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1058-1-ND.
SWITCH REED 20-25AT SPST SMD - CM5-2378
Order 'switch reed 20-25at spst smd - CM5-2378' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1058-2-ND.
SWITCH REED 15-20AT SPST SMD - FR2025
Order 'switch reed 15-20at spst smd - FR2025' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1028-1-ND.
SWITCH REED 15-20AT SPST SMD - FR2025
Order 'switch reed 15-20at spst smd - FR2025' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1028-2-ND.
SWITCH REED 20-25AT SPST SMD - FR2026
Order 'switch reed 20-25at spst smd - FR2026' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1029-1-ND.
SWITCH REED 20-25AT SPST SMD - FR2026
Order 'switch reed 20-25at spst smd - FR2026' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1029-2-ND.
SWITCH REED 15-20AT SPST SMD - UM2325
Order 'switch reed 15-20at spst smd - UM2325' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1032-1-ND.
SWITCH REED 15-20AT SPST SMD - UM2325
Order 'switch reed 15-20at spst smd - UM2325' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1032-2-ND.
SWITCH REED 20-25AT SPST SMD - UM2378
Order 'switch reed 20-25at spst smd - UM2378' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1034-1-ND.
Send this link via E-Mail
Help With This Screen