SWITCH REED 10-15AT SPST SMD - CM5-2319
| Digi-Key Part Number | 420-1053-1-ND |
1 10 50 100 250 500 |
3.54000 3.16100 2.56160 2.18000 1.80940 1.52600 |
Extended Price
3.54 31.61 128.08 218.00 452.35 763.00 |
| Manufacturer Part Number | CM5-2319 | |||
| Description | SWITCH REED 10-15AT SPST SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM5-2319 |
| Vendor | SRC Devices Inc (VA) |
| Category | Switches |
| Type | Molded Body |
| Mounting Type | PCB, Surface Mount |
| Termination Style | SMD (SMT) Tab |
| Circuit | SPST-NO |
| Switching Power (Max) | 5VA |
| Switching Voltage (DC) (Max) | 175V |
| Switching Current (DC) (Max) | 250mA |
| Magnet | Not Specified |
| Must Operate | 10 ~ 15AT |
| Must Release | - |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM5 2319 CM52319 420 1053 1 ND 42010531ND 420-1053-1 |
SWITCH REED 10-15AT SPST SMD - CM5-2319 (420-1053-1-ND)
Related parts:SWITCH REED 10-15AT SPST SMD - CM5-2319
Order 'switch reed 10-15at spst smd - CM5-2319' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1053-1-ND.
SWITCH REED 10-15AT SPST SMD - CM5-2319
Order 'switch reed 10-15at spst smd - CM5-2319' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1053-2-ND.
SWITCH REED 10-15AT SPST SMD - UM2319
Order 'switch reed 10-15at spst smd - UM2319' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1031-1-ND.
SWITCH REED 10-15AT SPST SMD - UM2319
Order 'switch reed 10-15at spst smd - UM2319' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1031-2-ND.
SWITCH REED 10-15AT SPST SMD - CM15-2024
Order 'switch reed 10-15at spst smd - CM15-2024' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1041-1-ND.
SWITCH REED 10-15AT SPST SMD - CM15-2024
Order 'switch reed 10-15at spst smd - CM15-2024' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1041-2-ND.
SWITCH REED 10-20AT SPST SMD - CM5-2315
Order 'switch reed 10-20at spst smd - CM5-2315' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1054-1-ND.
SWITCH REED 10-20AT SPST SMD - CM5-2315
Order 'switch reed 10-20at spst smd - CM5-2315' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1054-2-ND.
SWITCH REED 10-30AT SPST SMD - CM5-2376
Order 'switch reed 10-30at spst smd - CM5-2376' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1055-1-ND.
SWITCH REED 10-30AT SPST SMD - CM5-2376
Order 'switch reed 10-30at spst smd - CM5-2376' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1055-2-ND.
SWITCH REED 10-30AT SPST SMD - FR2282
Order 'switch reed 10-30at spst smd - FR2282' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1027-1-ND.
SWITCH REED 10-30AT SPST SMD - FR2282
Order 'switch reed 10-30at spst smd - FR2282' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1027-2-ND.
SWITCH REED 10-20AT SPST SMD - UM2315
Order 'switch reed 10-20at spst smd - UM2315' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1030-1-ND.
SWITCH REED 10-20AT SPST SMD - UM2315
Order 'switch reed 10-20at spst smd - UM2315' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1030-2-ND.
SWITCH REED 10-30AT SPST SMD - UM2376
Order 'switch reed 10-30at spst smd - UM2376' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1033-1-ND.
Send this link via E-Mail
Help With This Screen